onsemi MC74HC238ADTR2G

MC74HC238A Series 6 V Surface Mount 1-of-8 Decoder / Demultiplexer - TSSOP-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
High Level Output Current-5.2 mA
Independent Circuits1
Logic FunctionDecoder, Demultiplexer, Demux
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits3
Number of Channels1
Number of Elements1
Number of Input Lines6
Number of Inputs3
Number of Output Lines8
Number of Outputs8
PackagingTape and Reel
PolarityNon-Inverting
Power Dissipation450 mW
Propagation Delay205 ns
Quiescent Current4 µA
Schedule B8542390000
Supply TypeSingle
Turn-On Delay Time205 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC238ADTR2G.

SHENGYU ELECTRONICS
Datasheet8 pages6 years ago
onsemi
Datasheet8 pages11 years ago
Farnell
Datasheet9 pages10 years ago
Newark
Datasheet6 pages11 years ago

Inventory History

3 month trend:
+114%

Alternate Parts

Price @ 1000
$ 0.181
$ 0.31
$ 0.31
Stock
678,911
469,457
469,457
Authorized Distributors
9
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
-
1
1
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
5.2 mA
5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74HC238ADTR2G.

Related Parts

Descriptions

Descriptions of onsemi MC74HC238ADTR2G provided by its distributors.

MC74HC238A Series 6 V Surface Mount 1-of-8 Decoder / Demultiplexer - TSSOP-16
5.2mA 2V~6V 5.2mA TSSOP-16-4.3mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin TSSOP T/R / 1-of-8 Decoder/ Demultiplexer | IC DECODER/DEMUX HS 1-8 16TSSOP
Encoders, Decoders, Multiplexers & Demultiplexers IC DECODER/DEMUX HS 3-8
Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R - Product that comes on tape, but is not reeled
DECODER/DEMULTIPLEXER, 1: 8, TSSOP-8; Logic Family / Base Number: 74HC238A; Logic Type: Decoder / Demultiplexer; No. of Outputs: 8Outputs; Logic Case Style: TSSOP; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC238ADTR2G.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
High Level Output Current-5.2 mA
Independent Circuits1
Logic FunctionDecoder, Demultiplexer, Demux
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits3
Number of Channels1
Number of Elements1
Number of Input Lines6
Number of Inputs3
Number of Output Lines8
Number of Outputs8
PackagingTape and Reel
PolarityNon-Inverting
Power Dissipation450 mW
Propagation Delay205 ns
Quiescent Current4 µA
Schedule B8542390000
Supply TypeSingle
Turn-On Delay Time205 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC238ADTR2G.

SHENGYU ELECTRONICS
Datasheet8 pages6 years ago
onsemi
Datasheet8 pages11 years ago
Farnell
Datasheet9 pages10 years ago
Newark
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago