Texas Instruments CD74HC238PWR

Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R / IC DECODER/DEMUX HS 3-8 16-TSSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
Ambient Temperature Range High125 °C
Bandwidth28 MHz
High Level Output Current-5.2 mA
Independent Circuits1
Logic FunctionDecoder, Demultiplexer
Low Level Output Current5.2 mA
Max Frequency28 MHz
Max Operating Temperature125 °C
Max Supply Current8 µA
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines3
Number of Inputs3
Number of Output Lines8
Number of Outputs8
Output Current25 mA
Output Voltage6 V
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay26 ns
Quiescent Current8 µA
Rise Time400 ns
Schedule B8542390000
Supply TypeSingle
TerminationSMD/SMT
Turn-On Delay Time265 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC238PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages16 years ago
element14 APAC
Datasheet19 pages9 years ago
Farnell
Datasheet19 pages8 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago
LCSC
Datasheet31 pages2 years ago
Datasheet31 pages2 years ago
Upverter
Datasheet20 pages3 years ago
Newark
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
Factory Futures
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet20 pages12 years ago
Mouser
Datasheet14 pages19 years ago
DigiKey
Datasheet11 pages20 years ago

Inventory History

3 month trend:
-19.51%

Alternate Parts

Price @ 1000
$ 0.184
$ 0.184
$ 0.184
Stock
2,019,403
885,940
885,940
Authorized Distributors
5
15
15
Case/Package
TSSOP
-
-
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
-
-
Number of Inputs
3
-
-
Number of Outputs
8
8
8
Number of Circuits
1
-
-
Low Level Output Current
5.2 mA
-
-
High Level Output Current
-5.2 mA
-
-
Supply Type
Single
-
-
Min Supply Voltage
2 V
-
-
Max Supply Voltage
6 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC238PWR.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74HC238PWR provided by its distributors.

Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R / IC DECODER/DEMUX HS 3-8 16-TSSOP
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-TSSOP -55 to 125
3 TO 8 LINE DECODER/DMUX, TSSOP-16; LOGI; Famille Logique/ Numéro de base: 74HC238; Type de logique: Décodeur / Démultiplexeur; Nombre de canaux de sortie: 8Sortie(s); Type de boîtier CI logique: TSSOP; Nombre de broches: 16B
3 To 8 Line Decoder/Dmux, Tssop-16; Logi; Logic Family/Base Number:74Hc238; Logic Type:Decoder/Demultiplexer; No. Of Outputs:8Outputs; Logic Case Style:Tssop; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC238PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC238PWR .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
Ambient Temperature Range High125 °C
Bandwidth28 MHz
High Level Output Current-5.2 mA
Independent Circuits1
Logic FunctionDecoder, Demultiplexer
Low Level Output Current5.2 mA
Max Frequency28 MHz
Max Operating Temperature125 °C
Max Supply Current8 µA
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines3
Number of Inputs3
Number of Output Lines8
Number of Outputs8
Output Current25 mA
Output Voltage6 V
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay26 ns
Quiescent Current8 µA
Rise Time400 ns
Schedule B8542390000
Supply TypeSingle
TerminationSMD/SMT
Turn-On Delay Time265 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC238PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages16 years ago
element14 APAC
Datasheet19 pages9 years ago
Farnell
Datasheet19 pages8 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago
LCSC
Datasheet31 pages2 years ago
Datasheet31 pages2 years ago
Upverter
Datasheet20 pages3 years ago
Newark
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
Factory Futures
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet20 pages12 years ago
Mouser
Datasheet14 pages19 years ago
DigiKey
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago