Texas Instruments CD74HC14M96

6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight122.413241 mg
Technical
Ambient Temperature Range High125 °C
High Level Output Current-5.2 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current5.2 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Outputs6
Output Current5.2 mA
PackagingTape & Reel
Propagation Delay11 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputYes
Turn-On Delay Time29 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC14M96.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages16 years ago
Farnell
Datasheet16 pages12 years ago
Datasheet14 pages14 years ago
Newark
Datasheet17 pages8 years ago
Datasheet16 pages11 years ago
element14 APAC
Datasheet16 pages9 years ago
Datasheet16 pages11 years ago
SHENGYU ELECTRONICS
Datasheet19 pages3 years ago
LCSC
Datasheet28 pages1 year ago
Datasheet28 pages2 years ago
iiiC
Datasheet16 pages11 years ago
Jameco
Datasheet13 pages17 years ago
DigiKey
Datasheet9 pages20 years ago
Sierra IC
Datasheet7 pages25 years ago

Inventory History

3 month trend:
-42.10%

Alternate Parts

Price @ 1000
$ 0.096
$ 0.072
$ 0.072
Stock
1,620,133
4,155,293
4,155,293
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverter
Inverter
Number of Elements
6
6
6
Number of Bits per Element
-
-
-
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Propagation Delay
11 ns
21 ns
21 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC14M96.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74HC14M96 provided by its distributors.

6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
Buffer Inverter Schmitt Trigger 74HC14 EAR99 74HC logic gate circuit 23ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R
Schmitt Trigger 6 23ns@6V,50pF 2uA 2V~6V SOP-14 Inverters ROHS
HEX INVERTER, SCHMITT TRIGGER SOIC-14, FULL REEL
High-Speed CMOS Logic Hex Inverting Schmitt Trigger
IC,CD74HC14M96,14 LEAD SOIC(15 0MIL) <AZ
IC HEX INV SCMITT TRIG 14-PIN SOIC SMD
IC INVERT SCHMITT 6CH 1IN 14SOIC
French Electronic Distributor since 1988
HC/UH SERIES HEX 1-INPUT INVERT GATE PDSO14
Inverter, Schmitt Trig, H/S, 14Soic; Logic Family/Base Number:74Hc14; Logic Type:Inverter Schmitt Trigger; Output Current:5.2Ma; No. Of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC14M96

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC14M96 .
  • CD74HC14M96.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight122.413241 mg
Technical
Ambient Temperature Range High125 °C
High Level Output Current-5.2 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current5.2 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Outputs6
Output Current5.2 mA
PackagingTape & Reel
Propagation Delay11 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputYes
Turn-On Delay Time29 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC14M96.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages16 years ago
Farnell
Datasheet16 pages12 years ago
Datasheet14 pages14 years ago
Newark
Datasheet17 pages8 years ago
Datasheet16 pages11 years ago
element14 APAC
Datasheet16 pages9 years ago
Datasheet16 pages11 years ago
SHENGYU ELECTRONICS
Datasheet19 pages3 years ago
LCSC
Datasheet28 pages1 year ago
Datasheet28 pages2 years ago
iiiC
Datasheet16 pages11 years ago
Jameco
Datasheet13 pages17 years ago
DigiKey
Datasheet9 pages20 years ago
Sierra IC
Datasheet7 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago