Texas Instruments CD4010BE

40nA 6 6 6 1 3V 18V 36mA Buffer, Non-Inverting 3mA PDIP-16 19.3mm*6.35mm*4.57mm
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4010BE.

element14 APAC

Datasheet17 pages11 years ago

Texas Instruments

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.65%

CAD Models

Download Texas Instruments CD4010BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.373
$ 28.582
$ 28.582
Stock
754,936
16,711
16,711
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Buffer
Buffer
Buffer
Number of Channels
6
6
6
Propagation Delay
70 ns
200 ns
200 ns
Data Rate
-
-
-
Low Level Output Current
30 mA
30 mA
30 mA
High Level Output Current
-1.65 mA
-1.65 mA
-1.65 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4010BE.

Related Parts

Texas InstrumentsCD4010BEE4
CMOS Hex Non-Inverting Buffer/Converter 16-PDIP -55 to 125
Texas InstrumentsCD4503BE
23mA 3V~18V 14.1mA 2 DIP-16 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD4503BEE4
40nA 6 6 2 2,4(Hex) 3V 18V 23mA Buffer,Non-Inverting 14.1mA PDIP-16 19.3mm*6.35mm*4.57mm
Lead Free Inverter Through Hole Inverting Inverter Inverter IC 50pF -40C~85C 2V - 24mA

Descriptions

Descriptions of Texas Instruments CD4010BE provided by its distributors.

40nA 6 6 6 1 3V 18V 36mA Buffer,Non-Inverting 3mA PDIP-16 19.3mm*6.35mm*4.57mm
CMOS Hex Non-Inverting Buffer/Converter 16-PDIP -55 to 125
Logic, Buff/converter Hex, 16Pdip; Logic Family / Base Number:cd4010; Logic Device Type:buffer, Non Inverting; Logic Case Style:dip; No. Of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Ic Family:cd4000; Logic Ic Rohs Compliant: Yes
Logic IC Operating temperature: -55 ... 125 °C Function: Hex / Non-Inverter / Converter / Buffer Manufacturer: Texas Instruments Package: DIL-16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4010BE .