Texas Instruments CD4010BF3A

CMOS Hex Non-Inverting Buffer/Converter 16-CDIP -55 to 125
$ 27.822
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4010BF3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages23 years ago
Datasheet17 pages24 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4010BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.822
$ 0.407
$ 0.407
Stock
33,614
1,157,309
1,157,309
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Buffer
Buffer
Buffer
Number of Channels
6
6
6
Propagation Delay
200 ns
70 ns
70 ns
Data Rate
-
-
-
Low Level Output Current
30 mA
30 mA
30 mA
High Level Output Current
-1.65 mA
-1.65 mA
-1.65 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsCD4010BF
CMOS Hex Non-Inverting Buffer/Converter 16-CDIP -55 to 125
Texas InstrumentsCD4009UBF3A
CMOS Hex Inverting Buffer/Converter 16-CDIP -55 to 125
Texas InstrumentsCD4503BF3A
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments CD4010BF3A provided by its distributors.

CMOS Hex Non-Inverting Buffer/Converter 16-CDIP -55 to 125
Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin CDIP Tube
20mA 6 6 6 1 3V 18V 36mA Buffer,Non-Inverting 1.6mA CDIP-16 3.56mm
4000/14000/40000 SERIES HEX 1-INPUT NON-INVERT GATE CDIP16
CMOS Hex Non-Inverting Buffer/Converter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4010BF/3A