Texas Instruments CD4503BE

23mA 3V~18V 14.1mA 2 DIP-16 Buffer/Driver/Transceiver ROHS
$ 0.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4503BE.

Farnell

Datasheet15 pages11 years ago
Datasheet15 pages9 years ago

Texas Instruments

TME

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+3.39%

CAD Models

Download Texas Instruments CD4503BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.759
$ 0.33
$ 0.33
Stock
512,178
110,556
110,556
Authorized Distributors
4
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
19.2 mA
19.2 mA
19.2 mA
High Level Output Current
-8.2 mA
-8.2 mA
-8.2 mA
Propagation Delay
180 ns
150 ns
150 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4503BE.

Related Parts

Texas InstrumentsCD40106BEE4
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125
4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDIP16, Plastic, DIP-16
Texas InstrumentsCD4050BE
CMOS HEX BUFFER/CONVERTER Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16
Texas InstrumentsCD4049UBEE4
IC; PDIP; HEX BUFFER/CONVERTER LOGIC; -0.5 V TO 20 V; -55; +125; 15; 265
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments CD4503BE provided by its distributors.

23mA 3V~18V 14.1mA 2 DIP-16 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 6 Channel Non-Inverting 3-ST CMOS 16-Pin Plastic Dip Tube
Bus Driver, 4000/14000/40000 Series, 6-Func, 4-Bit, True Output, CMOS, PDIP16
CMOS Hex Non-Inverting Buffer with 3-State Outputs 16-PDIP -55 to 125
IC, BUFFER/DRIVER/RECEIVER; Logic Device Type: Buffer, Non Inverting; Logic Family / Base Number: CD4503; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic IC Family: CD4000; Log

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4503BE .
  • CD4503BE.
  • CD4503BE..