Texas Instruments CD4010BEE4

CMOS Hex Non-Inverting Buffer/Converter 16-PDIP -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4010BEE4.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet17 pages24 years ago

Arrow Electronics

CAD Models

Download Texas Instruments CD4010BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.407
$ 0.407
Stock
27,294
1,133,292
1,133,292
Authorized Distributors
0
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Buffer
Buffer
Buffer
Number of Elements
6
6
6
Number of Bits per Element
1
1
1
Low Level Output Current
30 mA
30 mA
30 mA
High Level Output Current
-1.65 mA
-1.65 mA
-1.65 mA
Propagation Delay
70 ns
70 ns
70 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Related Parts

Texas InstrumentsCD4010BE
CMOS Hex Non-Inverting Buffer/Converter 16-PDIP -55 to 125
4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDIP16, Plastic, DIP-16
Texas InstrumentsCD4503BE
23mA 3V~18V 14.1mA 2 DIP-16 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD4503BEE4
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin PDIP Tube
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments CD4010BEE4 provided by its distributors.

CMOS Hex Non-Inverting Buffer/Converter 16-PDIP -55 to 125
IC BUFFER NON-INVERT 18V 16DIP
Buffer Logic IC; Supply Voltage Min:18V; Supply Voltage Max:3V; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes; No. of Transmitters:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.