Cornell Dubilier CD15FC751GO3

Cap Mica 750pF 300V 2% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance750 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance2 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Height9.9 mm
Height - Seated (Max)9.906 mm
Lead Diameter600 µm
Lead Pitch5.9 mm
Length11.9126 mm
Width5.3086 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FC751GO3.

Electro Sonic
Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Sager Electronics
Datasheet6 pages12 years ago
Datasheet13 pages3 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.485
$ 4.88
$ 4.88
Stock
600
650
650
Authorized Distributors
7
5
5
Capacitance
750 pF
750 pF
750 pF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
300 V
300 V
300 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
-
-
-
Height - Seated (Max)
9.906 mm
9.906 mm
9.906 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier CD15FC751GO3.

Related Parts

Descriptions

Descriptions of Cornell Dubilier CD15FC751GO3 provided by its distributors.

Cap Mica 750pF 300V 2% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125C T/R
Cap 750pF 300VDC 2% 11.9 X 5.3 X 9.9mm RDL 5.9mm
MICA300V | Cornell-Dubilier CD15FC751GO3
Silver Mica Capacitor 750Pf, 300V, 2%, Radial; Capacitance:750Pf; Voltage(Dc):300V; Capacitance Tolerance:± 2%; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.9Mm Rohs Compliant: No |Cornell Dubilier CD15FC751GO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance750 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance2 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Height9.9 mm
Height - Seated (Max)9.906 mm
Lead Diameter600 µm
Lead Pitch5.9 mm
Length11.9126 mm
Width5.3086 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FC751GO3.

Electro Sonic
Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Sager Electronics
Datasheet6 pages12 years ago
Datasheet13 pages3 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements