Cornell Dubilier CD15FC681JO3F

Cap Mica 680pF 300V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance680 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Schedule B8532290020
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Depth5.3 mm
Height9.9 mm
Height - Seated (Max)9.906 mm
Lead Diameter600 µm
Lead Pitch5.9 mm
Length11.9 mm
Width5.3086 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FC681JO3F.

Sager Electronics
Datasheet6 pages12 years ago
Datasheet4 pages19 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet13 pages3 years ago
element14 APAC
Datasheet7 pages10 years ago
Electro Sonic
Datasheet13 pages3 years ago
Master Electronics
Datasheet13 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-0.61%

Alternate Parts

Price @ 1000
$ 3.22
$ 3.145
$ 3.145
Stock
47,171
12,723
12,723
Authorized Distributors
11
10
10
Capacitance
680 pF
680 pF
680 pF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
300 V
300 V
300 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
9.906 mm
9.906 mm
9.906 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier CD15FC681JO3F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier CD15FC681JO3F provided by its distributors.

Cap Mica 680pF 300V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125C
Capacitor;Mica;Cap 680pF;Tol 5%;Radial DIPped;Vol-Rtg 300VDC;LS 5.9mm | Cornell-Dubilier CD15FC681JO3F
CD15 Series 300 V 680 pF ±5 % Tolerance LS=5.9mm Radial Dipped Mica Capacitor
Silver Mica Capacitor 680Pf, 300V, 5%, Radial; Capacitance:680Pf; Voltage(Dc):300V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:6Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.9Mm Rohs Compliant: Yes |Cornell Dubilier CD15FC681JO3F
SILVER MICA CAPACITOR 680PF, 300V, 5%, R; SILVER MICA CAPACITOR 680PF, 300V, 5%, RADIAL; Capacitance:680pF; Voltage Rating:300V; Capacitance Tolerance:± 5%; Product Range:Type CD15 Series; Capacitor Terminals:Radial Leaded; Lead Spacing:6mm; Operating Temperature Min:-55°C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance680 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Schedule B8532290020
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Depth5.3 mm
Height9.9 mm
Height - Seated (Max)9.906 mm
Lead Diameter600 µm
Lead Pitch5.9 mm
Length11.9 mm
Width5.3086 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FC681JO3F.

Sager Electronics
Datasheet6 pages12 years ago
Datasheet4 pages19 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet13 pages3 years ago
element14 APAC
Datasheet7 pages10 years ago
Electro Sonic
Datasheet13 pages3 years ago
Master Electronics
Datasheet13 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements