Cornell Dubilier CD15FC751GO3F

Mica Radial Lead Capacitors 750pF 300V +/-2%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance750 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance2 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Height - Seated (Max)9.906 mm
Lead Pitch5.8928 mm
Length11.9126 mm
Width5.3086 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FC751GO3F.

Electro Sonic
Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Sager Electronics
Datasheet6 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago
Datasheet13 pages3 years ago
Newark
Datasheet7 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.21
$ 4.13
Stock
650
700
Authorized Distributors
5
7
Capacitance
750 pF
750 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
300 V
300 V
Tolerance
2 %
2 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
-
-
Height - Seated (Max)
9.906 mm
9.906 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier CD15FC751GO3F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier CD15FC751GO3F provided by its distributors.

Mica Radial Lead Capacitors 750pF 300V +/-2%
MICA300V | Cornell-Dubilier CD15FC751GO3F
Silver Mica Capacitor 750Pf, 300V, 2%, Radial; Capacitance:750Pf; Voltage(Dc):300V; Capacitance Tolerance:± 2%; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.9Mm Rohs Compliant: Yes |Cornell Dubilier CD15FC751GO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance750 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance2 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Height - Seated (Max)9.906 mm
Lead Pitch5.8928 mm
Length11.9126 mm
Width5.3086 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FC751GO3F.

Electro Sonic
Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Sager Electronics
Datasheet6 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago
Datasheet13 pages3 years ago
Newark
Datasheet7 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements