Texas Instruments CC1101RGPR

Rf Transceiver Ask/fsk/gfsk/ook/msk 2.5V/3.3V 20-PIN VQFN Ep T/r
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1101RGPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet105 pages11 years ago
Datasheet105 pages12 years ago
Datasheet106 pages13 years ago
Technical Drawing2 pages14 years ago

Upverter

Augswan

Farnell

element14 APAC

Inventory History

3 month trend:
-61.72%

CAD Models

Download Texas Instruments CC1101RGPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.09
$ 2.475
$ 2.475
Stock
1,451,988
358,358
358,358
Authorized Distributors
2
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20
Frequency
-
-
-
Data Rate
600 kbps
600 kbps
600 kbps
Interface
SPI
SPI
SPI
Current - Receiving
17.1 mA
17.1 mA
17.1 mA
Current - Transmitting
34.2 mA
34.2 mA
34.2 mA
Sensitivity (dBm)
-116 dBm
-116 dBm
-116 dBm
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsCC113LRTKR
CC113L Value Line Receiver 20-VQFN -40 to 85
Texas InstrumentsCC2500RGPR
Low Cost, Low-Power 2.4 GHz RF Transceiver Designed for Low-Power Wireless Apps in the 2.4 GHz ISM B 20-QFN -40 to 85
RF Microcontrollers - MCU Embedded C incl RF Tx for 868 MHz
Texas InstrumentsCC2550RSTR
RF Transmitter FSK/OOK 2.5V/3.3V 16-Pin VQFN EP T/R
EMBEDDED C INCL 315MHZ TX / MCU 8-bit AVR RISC 4KB Flash 3.3V/5V 24-Pin VQFN EP T/R
RF Microcontrollers - MCU Embedded MuC incl RF Tx for 868 MHz

Descriptions

Descriptions of Texas Instruments CC1101RGPR provided by its distributors.

RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin VQFN EP T/R
600Kbps General-purposeISM<1GHz SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
Low-power Sub-1 GHz wireless transceiver 20-QFN -40 to 85
Wireless Transceiver ICs; CC1101RGPR; TEXAS INSTRUMENTS; 20; 3.6 V; 1.8 V; Surface Mount
Rf Transceiver, Qfn-20; Frequency Min:-; Frequency Max:-; Rf/If Modulation:2Fsk, 4Fsk, Ask, Gfsk, Msk, Ook; Data Rate:600Kbps; Receiving Current:14.7Ma; Rf Ic Case Style:Qfn; No. Of Pins:20Pins; Supply Voltage Min:1.8V; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS CC1101RGPR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1101-RGPR
  • CC1101RGPR .
  • CC1101RGPR.