Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC1101RGP

RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin VQFN EP Tube
$ 2.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1101RGP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet105 pages11 years ago
Datasheet105 pages12 years ago
Datasheet106 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Augswan

element14 APAC

TME

Inventory History

3 month trend:
-1.65%

CAD Models

Download Texas Instruments CC1101RGP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.59
$ 2.5
$ 2.5
Stock
281,999
942,525
942,525
Authorized Distributors
4
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20
Frequency
-
-
-
Data Rate
600 kbps
600 kbps
600 kbps
Interface
SPI
SPI
SPI
Current - Receiving
17.1 mA
17.1 mA
17.1 mA
Current - Transmitting
34.2 mA
34.2 mA
34.2 mA
Sensitivity (dBm)
-116 dBm
-116 dBm
-116 dBm
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCC110LRGPR
600Kbps General-purpose ISM<1GHz SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
Texas InstrumentsCC115LRGPR
Chip; RF; 300-928MHz; 12dBm; 600kbps; 26MHz; FSK/GFSK/OOK; 1.8-3.6V; QFN-20
Texas InstrumentsCC1100RTKR
Highly Integrated MultiCh RF transceiver Designed for Low-Power Wireless apps 20-VQFN -40 to 85
Texas InstrumentsCC1100RTK
Highly Integrated MultiCh RF transceiver Designed for Low-Power Wireless apps 20-VQFN -40 to 85
Texas InstrumentsCC1100-RTY1
Highly Integrated MultiCh RF transceiver Designed for Low-Power Wireless apps 20-VQFN -40 to 85
Texas InstrumentsCC1100-RTR1
Highly Integrated MultiCh RF transceiver Designed for Low-Power Wireless apps 20-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments CC1101RGP provided by its distributors.

RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin VQFN EP Tube
600Kbps General-purpose ISM<1GHz SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
Low-power Sub-1 GHz wireless transceiver 20-QFN -40 to 85
IC RF TXRX ISM<1GHZ 20VFQFN "IC RF TxRx Only General ISM < 1GHz 300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz 20-VFQFN Exposed Pad"
Texas Instruments RF transceiver chip , Highest464MHzfrequency band1frequency, 20Pin, ASK,FSK,GFSK,MSK,OOKmodulation technology, surface mount
RF TRANSCEIVER, 1GHZ, QFN-20; Fréquence, min.: 300MHz; Fréquence, max..: 928MHz; Modulation RF / IF: 2FSK, ASK, GFSK, MSK, OOK; Taux de transfert: 500Kbaud; Courant de réception: 14.7mA; Type de boîtier CI RF: QFN; Nombre de b
RF TRANSCEIVER, 1GHZ, QFN-20; Frequency Min:300MHz; Frequency Max:928MHz; RF / IF Modulation:2FSK, ASK, GFSK, MSK, OOK; Data Rate:500Kbaud; Receiving Current:14.7mA; RF IC Case Style:QFN; No. of Pins:20Pins; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Transmitting Current:34.2mA; Output Power (dBm):12dBm; Sensitivity dBm:-116dBm; RF Transceiver Applications:Automated Meter Reading, Industrial & Lighting Control, Wireless Sensor Network; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Modulation Type:2FSK, ASK, GFSK, MSK, OOK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1101RGP .