
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | ATA5771C-PXQW-1 | 0 | 1 | Tape & Reel | 10h | |||||||
| Win Source | WS-ATA5771C-PXQW-1 | 9,400 | 15 | 4h | ||||||||
| Worldway Electronics | ATA5771C-PXQW-1 | 9,753 | 7 | Tape & Reel | 3h | |||||||
| Utmel Electronic | 1610-ATA5771C-PXQW-1 | 43 | 13h | |||||||||
| AAA CHIPS | ATA5771C-PXQW-1 | 1,805 | 2h |
Download datasheets and manufacturer documentation for Microchip ATA5771C-PXQW-1.
Download Microchip ATA5771C-PXQW-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATA5771C-PXQW-1.