Texas Instruments CC113LRTKR

CC113L Value Line Receiver 20-VQFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC113LRTKR.

Texas Instruments

Datasheet75 pages15 years ago
Datasheet75 pages15 years ago

CAD Models

Download Texas Instruments CC113LRTKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.823
Stock
82,592
151,204
Authorized Distributors
0
2
Frequency
915 MHz
-
Max Frequency
-
928 MHz
Max Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
VQFN
VQFN
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Max Supply Current
-
-
Operating Supply Current
-
-
Operating Supply Voltage
-
-

Related Parts

Texas InstrumentsCC1101RGPR
RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin VQFN EP T/R
Texas InstrumentsCC2500RGPR
Low Cost, Low-Power 2.4 GHz RF Transceiver Designed for Low-Power Wireless Apps in the 2.4 GHz ISM B 20-QFN -40 to 85
RF Transceiver, 5.5dBm, 9.8mA, UHF, 868MHz, 4V, 928MHz, 32Kbps, SPI, 2V, QFN-24-EP, SMD
Texas InstrumentsCC2550RSTR
RF Transmitter FSK/OOK 2.5V/3.3V 16-Pin VQFN EP T/R
EMBEDDED C INCL 315MHZ TX / MCU 8-bit AVR RISC 4KB Flash 3.3V/5V 24-Pin VQFN EP T/R
Embedded microC incl RF Tx for 868 MHz

Descriptions

Descriptions of Texas Instruments CC113LRTKR provided by its distributors.

CC113L Value Line Receiver 20-VQFN -40 to 85
RF Receiver FSK/GFSK/OOK 2.5V/3.3V 20-Pin VQFN EP T/R
RF RX FSK/GFSK 315/433MHZ 20VQFN
TELECOM CELLULAR RF AND BASEBAND CIRCUIT PQCC20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.