onsemi CAT24C32WI-G

EEPROM Serial-I2C 32K-Bit 128Pages x 256 1.8 Volt2.5 Volt3.3 Volt 5 Volt 8-Pin SOIC
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time3.5 µs
Density32 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current2 mA
Operating Supply Voltage5 V
PackagingRail/Tube
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for onsemi CAT24C32WI-G.

Farnell
Datasheet14 pages14 years ago
Datasheet14 pages14 years ago
Datasheet18 pages17 years ago
Augswan
Datasheet16 pages8 years ago
element14 APAC
Datasheet16 pages9 years ago
Future Electronics
Datasheet17 pages11 years ago
iiiC
Datasheet17 pages11 years ago
Arrow Electronics
Datasheet14 pages13 years ago
Mouser
Datasheet18 pages17 years ago

Inventory History

3 month trend:
+178%

Alternate Parts

Price @ 1000
$ 0.206
$ 0.28
$ 0.28
Stock
906,664
14,589
14,589
Authorized Distributors
3
2
2
Case/Package
SOIC
-
-
Number of Pins
8
-
-
Density
32 kb
-
-
Access Time
3.5 µs
-
-
Frequency
400 kHz
-
-
Interface
2-Wire, I2C, Serial
-
-
Min Supply Voltage
1.7 V
-
-
Max Supply Voltage
5.5 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi CAT24C32WI-G.

Related Parts

Descriptions

Descriptions of onsemi CAT24C32WI-G provided by its distributors.

EEPROM Serial-I2C 32K-Bit 128Pages x 256 1.8 Volt2.5 Volt3.3 Volt 5 Volt 8-Pin SOIC
IC, EEPROM, 32KBIT, SERIAL 400KHZ SOIC-8; Memory Size:32Kbit; Configuration:4K x 8; IC Interface
ON SEMICONDUCTOR - CAT24C32WI-G - EEPROM, 32 Kbit, 4K x 8bit, Serial I2C (2-Wire), 400 kHz, SOIC, 8 Pins

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C32WI-G.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time3.5 µs
Density32 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current2 mA
Operating Supply Voltage5 V
PackagingRail/Tube
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for onsemi CAT24C32WI-G.

Farnell
Datasheet14 pages14 years ago
Datasheet14 pages14 years ago
Datasheet18 pages17 years ago
Augswan
Datasheet16 pages8 years ago
element14 APAC
Datasheet16 pages9 years ago
Future Electronics
Datasheet17 pages11 years ago
iiiC
Datasheet17 pages11 years ago
Arrow Electronics
Datasheet14 pages13 years ago
Mouser
Datasheet18 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago