Microchip 24AA32AF-I/SN

EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time3.5 µs
Density32 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current3 mA

Documents

Download datasheets and manufacturer documentation for Microchip 24AA32AF-I/SN.

Augswan
Datasheet30 pages14 years ago
Master Electronics
Datasheet44 pages2 years ago
Datasheet44 pages12 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-23.02%

Alternate Parts

Price @ 1000
$ 0.426
$ 0.856
Stock
305,737
267,254
Authorized Distributors
8
8
Case/Package
SOIC
SOIC N
Number of Pins
8
8
Density
32 kb
32 kb
Access Time
3.5 µs
3.5 µs
Frequency
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
I2C, Serial
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24AA32AF-I/SN.

Related Parts

Descriptions

Descriptions of Microchip 24AA32AF-I/SN provided by its distributors.

EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, SOIC-8, RoHS
Microchip SCT
32K,4K X 8 1.8V SERIAL EE IND,1/4 ARRAY WRITE PROTECT8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. 24AA32AF-I/SN
MICROCHIP - 24AA32AF-I/SN - EEPROM, Quarter-Array Write-Protect, Serial I2C (2-Wire), 32 Kbit, 4K x 8bit, 400 kHz, SOIC, 8 Pins
Serial Eeprom, 32Kbit, 400Khz, Soic-8; Memory Configuration:4K X 8Bit; Interfaces:Serial I2C (2-Wire); Clock Frequency Max:400Khz; Ic Case/Package:Soic; No. Of Pins:8Pins; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24AA32AF-I/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA32AF-ISN

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time3.5 µs
Density32 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current3 mA

Documents

Download datasheets and manufacturer documentation for Microchip 24AA32AF-I/SN.

Augswan
Datasheet30 pages14 years ago
Master Electronics
Datasheet44 pages2 years ago
Datasheet44 pages12 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements