TDK C2012JB1V225K085AB

C 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm JB 卤10% 2.2muF
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.2 µF
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingCut Tape (CT)
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Height1 mm
Length2 mm
Max Length2.2 mm
Max Width1.45 mm
Min Length1.8 mm
Min Width1.05 mm
Thickness939.8 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK C2012JB1V225K085AB.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.114
$ 0.16
$ 0.16
Stock
23,976
5,902
5,902
Authorized Distributors
5
3
3
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
Height
1 mm
1.45 mm
1.45 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C2012JB1V225K085AB.

Related Parts

Descriptions

Descriptions of TDK C2012JB1V225K085AB provided by its distributors.

C 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm JB 卤10% 2.2muF
Cap Ceramic 2.2uF 35V JB 10% SMD 0805 85°C Punched Paper T/R
Multilayer Ceramic Chip Capacitors, Capacitance=2.2μF, LxWxT:2x1.25x0.85mm
Mlcc,0805,jb,35V,2.2Μf,0.85Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012JB1V225K085AB
EIA CASE SIZE: 0805, VOLTAGE: 35, CAP VALUE: 225, TOL: +/-10%, THICKNESS: 0.85 ± 0.15
Cap Ceramic 2.2uF 35V JB 10% Pad SMD 0805 85C Low ESR T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.2 µF
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingCut Tape (CT)
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Height1 mm
Length2 mm
Max Length2.2 mm
Max Width1.45 mm
Min Length1.8 mm
Min Width1.05 mm
Thickness939.8 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK C2012JB1V225K085AB.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant