Taiyo Yuden TMK212B7225KG-TR

0805 2.2 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 µF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.25 mm
Height1.35 mm
Length2 mm
Max Length2.1 mm
Max Thickness1.35 mm
Max Width1.35 mm
Min Length1.9 mm
Min Thickness1.15 mm
Min Width1.15 mm
Thickness1.3462 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden TMK212B7225KG-TR.

Newark
Datasheet49 pages10 years ago
Datasheet52 pages3 years ago
Datasheet61 pages12 years ago
Datasheet51 pages13 years ago
Datasheet45 pages14 years ago
Master Electronics
Datasheet3 pages3 years ago
Upverter
Datasheet55 pages6 years ago
Datasheet1 page11 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet1 page9 years ago

Inventory History

3 month trend:
-4.41%

Alternate Parts

Price @ 1000
$ 0.053
$ 0.079
$ 0.152
$ 0.067
$ 0.038
$ 0.114
$ 0.096
$ 0.029
$ 0.051
$ 0.076
$ 0.096
Stock
931,402
12,655,917
734,305
3,107,656
7,337,329
3,835,431
1,721,902
4,241,452
2,992,011
1,585,960
1,066,030
Authorized Distributors
10
17
6
13
15
13
13
7
9
13
9
Capacitance
2.2 µF
2.2 µF
2.2 µF
2.2 µF
2.2 µF
2.2 µF
2.2 µF
2.2 µF
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
0805
0805
0805
0805
0805
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
25 V
25 V
25 V
25 V
-
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
Height
1.35 mm
1.25 mm
1.25 mm
300 µm
1.4 mm
1.25 mm
1.25 mm
1.25 mm
1.35 mm
1.25 mm
1 mm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden TMK212B7225KG-TR.

Related Parts

Descriptions

Descriptions of Taiyo Yuden TMK212B7225KG-TR provided by its distributors.

0805 2.2 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors (High dielectric type), 25V, 2.2 uF, ± 10 %, 0805, X7R, RoHS
Taiyo Yuden SCT
Cap Ceramic 2.2uF 25V X7R 10% SMD 0805 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805
CERAMIC CAPACITOR, 2.2UF, 25V, X7R, 10%, 0805, FULL REEL
Ceramic Capacitor, 2.2Uf, 25V, X7R, 10%, 0805, Full Reel; Capacitance:2.2Μf; Voltage(Dc):25V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:M Series; Msl:- Rohs Compliant: Yes |Taiyo Yuden TMK212B7225KG-TR.

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMK212 B7225KG-TR
  • TMK212B7225KG-TR.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 µF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.25 mm
Height1.35 mm
Length2 mm
Max Length2.1 mm
Max Thickness1.35 mm
Max Width1.35 mm
Min Length1.9 mm
Min Thickness1.15 mm
Min Width1.15 mm
Thickness1.3462 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden TMK212B7225KG-TR.

Newark
Datasheet49 pages10 years ago
Datasheet52 pages3 years ago
Datasheet61 pages12 years ago
Datasheet51 pages13 years ago
Datasheet45 pages14 years ago
Master Electronics
Datasheet3 pages3 years ago
Upverter
Datasheet55 pages6 years ago
Datasheet1 page11 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet1 page9 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Radiation HardeningNo
RoHSCompliant