Yageo CC0805KKX7R8BB225

Surface Mount Ceramic Multilayer Capacitor 2.2uF 10% X7R 25V 0805 Blister T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 µF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Manufacturer Package IdentifierCC0805-0.85
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.25 mm
Height300 µm
Length2 mm
Thickness1.4478 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805KKX7R8BB225.

Datasheet20 pages12 years ago
element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet19 pages3 years ago
Datasheet17 pages17 years ago
Seeed Studio
Datasheet19 pages9 years ago
Newark
Datasheet8 pages20 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
Datasheet18 pages12 years ago
Datasheet16 pages17 years ago
Upverter
Datasheet20 pages6 years ago
Datasheet13 pages7 years ago
Datasheet21 pages8 years ago
TME
Datasheet15 pages14 years ago
Datasheet16 pages14 years ago

Inventory History

3 month trend:
-18.26%

Alternate Parts

Price @ 1000
$ 0.079
$ 0.131
$ 0.131
Stock
2,491,051
5,478,280
5,478,280
Authorized Distributors
14
7
7
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
300 µm
1.25 mm
1.25 mm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0805KKX7R8BB225.

Related Parts

Descriptions

Descriptions of Yageo CC0805KKX7R8BB225 provided by its distributors.

Surface Mount Ceramic Multilayer Capacitor 2.2uF 10% X7R 25V 0805 Blister T/R
Avnet Japan
Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric]
Cap Ceramic 2.2uF 25V X7R 10% Pad SMD 0805 125¡ãC T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 25V X7R 10%
CAPACITOR, 0805, 2.2UF, 25V, X7R; Dielectric Characteristic:X7R; Capacitance:2200000pF; Capacitance Tolerance:± 10%; Voltage Rating:25V; Temperature Coefficient:± 15%; Series:2222910; Capacitor Case Style:0805; No. of Pins:2; Mounting Type:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC; Application:Standard; Capacitor Dielectric Type:Multilayer Ceramic; Case Style:0805; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD
Capacitance uF = 2.2 / Rated Voltage V = 25 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0805 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 2 / Width mm = 1.3 / Height mm = 1 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 µF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Manufacturer Package IdentifierCC0805-0.85
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.25 mm
Height300 µm
Length2 mm
Thickness1.4478 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805KKX7R8BB225.

Datasheet20 pages12 years ago
element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet19 pages3 years ago
Datasheet17 pages17 years ago
Seeed Studio
Datasheet19 pages9 years ago
Newark
Datasheet8 pages20 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
Datasheet18 pages12 years ago
Datasheet16 pages17 years ago
Upverter
Datasheet20 pages6 years ago
Datasheet13 pages7 years ago
Datasheet21 pages8 years ago
TME
Datasheet15 pages14 years ago
Datasheet16 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago