TDK C1608X8R1E104M080AE

Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 20%, X8R, 0603 [1608 Metric]
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MountSurface Mount
Technical
Capacitance100 nF
FeaturesSoft Termination
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Tolerance20 %
Voltage Rating25 V
Dimensions
Length1.6 mm
Max Length1.8 mm
Max Width950 µm
Min Length1.5 mm
Min Width700 µm
Thickness939.8 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK C1608X8R1E104M080AE.

TDK
Datasheet18 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.042
$ 0.02
$ 0.02
Stock
1
245,819
245,819
Authorized Distributors
2
9
9
Capacitance
100 nF
100 nF
100 nF
Dielectric
-
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
-
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
-
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C1608X8R1E104M080AE.

Related Parts

Descriptions

Descriptions of TDK C1608X8R1E104M080AE provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 20%, X8R, 0603 [1608 Metric]
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:1.6x0.8x0.8mm
Mlcc,0603,x8R,25V,0.1Μf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608X8R1E104M080AE

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0603
MountSurface Mount
Technical
Capacitance100 nF
FeaturesSoft Termination
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Tolerance20 %
Voltage Rating25 V
Dimensions
Length1.6 mm
Max Length1.8 mm
Max Width950 µm
Min Length1.5 mm
Min Width700 µm
Thickness939.8 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK C1608X8R1E104M080AE.

TDK
Datasheet18 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant