KEMET C0603C104M5RACTU

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 20%, X7R, 0603 [1608 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C104M5RACTU.

Newark
Datasheet1 page3 years ago
Datasheet22 pages10 years ago
Datasheet22 pages10 years ago
Electro Sonic
Datasheet27 pages2 years ago
Datasheet24 pages9 years ago
Farnell
Datasheet1 page6 years ago
TME
Datasheet24 pages7 years ago
Datasheet27 pages1 year ago
Datasheet1 page3 years ago
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page7 years ago
Datasheet1 page7 years ago
Datasheet20 pages7 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet25 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages6 years ago
Datasheet25 pages8 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago
Verical
Datasheet9 pages15 years ago

Inventory History

3 month trend:
+50.03%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.012
$ 0.012
Stock
24,545,573
2,112,242
2,112,242
Authorized Distributors
15
11
11
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
800 µm
900 µm
900 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C104M5RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C104M5RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 20%, X7R, 0603 [1608 Metric]
Capacitor;Ceramic;Cap .100uF;Tol 20%;SMT;Vol-Rtg 50V;X7R | KEMET C0603C104M5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603
Cap Ceramic 0.1uF 50V X7R 20% SMD 1.6 x 0.8 mm 125 C Paper T/R
Cap, Mlcc, 0.1Uf, 50V, X7R, 20%, 0603, 2
Ceramic Capacitor 4000pcs (Reel) 100nF, 50VDC, 0603, ±20 %
Cap, 0.1Μf, 50V, 20%, X7R, 0603; Capacitance:0.1Μf; Voltage Rating:50V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:C Series Kemet; Operating Temperature Rohs Compliant: Yes |Kemet C0603C104M5RACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C104M5RAC7867
  • C0603C104M5RACTU.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C104M5RACTU.

Newark
Datasheet1 page3 years ago
Datasheet22 pages10 years ago
Datasheet22 pages10 years ago
Electro Sonic
Datasheet27 pages2 years ago
Datasheet24 pages9 years ago
Farnell
Datasheet1 page6 years ago
TME
Datasheet24 pages7 years ago
Datasheet27 pages1 year ago
Datasheet1 page3 years ago
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page7 years ago
Datasheet1 page7 years ago
Datasheet20 pages7 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet25 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages6 years ago
Datasheet25 pages8 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago
Verical
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant