TDK CGA3E2X8R1E104M080AA

Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 20%, X8R, 0603 [1608 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance100 nF
DielectricX8R
FeaturesHigh Temperature
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height800 µm
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK CGA3E2X8R1E104M080AA.

TDK
Datasheet16 pages4 years ago
element14 APAC
Datasheet16 pages4 years ago
Upverter
Datasheet14 pages8 years ago

Inventory History

3 month trend:
-27.48%

Alternate Parts

Price @ 1000
$ 0.02
$ 0.022
$ 0.05
$ 0.046
$ 0.042
Stock
66,312
104,118
35,062
11,206
2,883
Authorized Distributors
10
5
6
5
2
Capacitance
100 nF
100 nF
100 nF
100 nF
100 nF
Dielectric
X8R
-
X8R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
0603
0603
Voltage Rating (DC)
25 V
-
25 V
-
-
Tolerance
20 %
20 %
20 %
20 %
20 %
Height
800 µm
900 µm
800 µm
1.1 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGA3E2X8R1E104M080AA.

Related Parts

Descriptions

Descriptions of TDK CGA3E2X8R1E104M080AA provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 20%, X8R, 0603 [1608 Metric]
Cap, Aec-Q200, 0.1Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Tdk CGA3E2X8R1E104M080AA
Cap Ceramic 0.1uF 25V X8R 20% Pad SMD 0603 150°C Automotive T/R
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 25, CAP VALUE: 104, TOL: +/-20%, THICKNESS: 0.80 ± 0.10

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance100 nF
DielectricX8R
FeaturesHigh Temperature
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height800 µm
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK CGA3E2X8R1E104M080AA.

TDK
Datasheet16 pages4 years ago
element14 APAC
Datasheet16 pages4 years ago
Upverter
Datasheet14 pages8 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
RoHSCompliant