KEMET C1206C106Z3VACTU

Multilayer Ceramic Capacitor, 10 uF, 25 V, -20%, +80%, Y5V, 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingNickel, Tin
Dielectric MaterialCeramic
Technical
Capacitance10 µF
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingCut Tape
Tolerance-20 %
Voltage Rating25 V
Voltage Rating (DC)25 V

Documents

Download datasheets and manufacturer documentation for KEMET C1206C106Z3VACTU.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet17 pages7 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
+5.58%

Alternate Parts

Price @ 1000
$ 0.386
$ 0.059
$ 0.059
Stock
30,004
2,415,909
2,415,909
Authorized Distributors
7
13
13
Capacitance
10 µF
10 µF
10 µF
Dielectric
Y5V
Y5V
Y5V
Mount
-
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-20 %
80 %
80 %
Height
-
1.6 mm
1.6 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C106Z3VACTU.

Related Parts

Descriptions

Descriptions of KEMET C1206C106Z3VACTU provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 25 V, -20%, +80%, Y5V, 1206 [3216 Metric]
Ceramic Capacitor 10uF, 25VDC, 1206, -20 ... 80 %
Cap, 10Μf, 25V, Y5V, 1206; Capacitance:10Μf; Voltage Rating:25V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:+80%, -20%; Dielectric Characteristic:Y5V; Product Range:C Series Kemet; Operating Temperature Rohs Compliant: Yes |Kemet C1206C106Z3VACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C106Z3VAC7800

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingNickel, Tin
Dielectric MaterialCeramic
Technical
Capacitance10 µF
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingCut Tape
Tolerance-20 %
Voltage Rating25 V
Voltage Rating (DC)25 V

Documents

Download datasheets and manufacturer documentation for KEMET C1206C106Z3VACTU.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet17 pages7 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant