Yageo CC1206ZKY5V8BB106

Surface Mount Ceramic Multilayer Capacitor 10uF -20% to 80% Y5V 25V 1206 Blister T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
CompositionCeramic
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingTape and Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance80 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Thickness1.905 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206ZKY5V8BB106.

element14 APAC
Datasheet13 pages8 years ago
Datasheet14 pages13 years ago
Farnell
Datasheet13 pages2 years ago
Datasheet13 pages7 years ago
Newark
Datasheet11 pages18 years ago
Future Electronics
Datasheet13 pages1 year ago
Datasheet13 pages4 years ago
Datasheet14 pages4 years ago
Datasheet13 pages7 years ago
Datasheet14 pages11 years ago

Inventory History

3 month trend:
-5.19%

Alternate Parts

Price @ 1000
$ 0.059
$ 0.032
$ 0.032
Stock
2,416,909
485,202
485,202
Authorized Distributors
13
2
2
Capacitance
10 µF
10 µF
10 µF
Dielectric
Y5V
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
80 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC1206ZKY5V8BB106.

Related Parts

Descriptions

Descriptions of Yageo CC1206ZKY5V8BB106 provided by its distributors.

Surface Mount Ceramic Multilayer Capacitor 10uF -20% to 80% Y5V 25V 1206 Blister T/R
Avnet Japan
YAGEO - CC1206ZKY5V8BB106 - SMD Multilayer Ceramic Capacitor, 10 ¦ÌF, 25 V, 1206 [3216 Metric], +80%, -20%, Y5V, CC Series
Cap Ceramic 10uF 25V Y5V -20% to 80% Pad SMD 1206 85°C T/R
CAPACITOR, 1206, 10UF, 25V, Y5V; Dielectric Characteristic:Y5V; Capacitance:10000nF; Capacitance Tolerance:+80%, -20%; Voltage Rating:25V; Temperature Coefficient:+22%, -82%; Series:2222911; Capacitor Case Style:1206; No. of Pins:2; Mounting Type:SMD; Operating Temperature Range:-30°C to +85°C; SVHC:No SVHC; Application:Standard; Capacitor Dielectric Type:Multilayer Ceramic; Case Style:1206; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
CompositionCeramic
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingTape and Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance80 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Thickness1.905 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206ZKY5V8BB106.

element14 APAC
Datasheet13 pages8 years ago
Datasheet14 pages13 years ago
Farnell
Datasheet13 pages2 years ago
Datasheet13 pages7 years ago
Newark
Datasheet11 pages18 years ago
Future Electronics
Datasheet13 pages1 year ago
Datasheet13 pages4 years ago
Datasheet14 pages4 years ago
Datasheet13 pages7 years ago
Datasheet14 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago