Murata GRM31CF51E106ZA01L

Cap Ceramic 10uF 25V Y5V -20% to 80% SMD 1206 85°C Embossed T/R
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 µF
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
TerminationSMD/SMT
Tolerance80 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Thickness1.8034 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM31CF51E106ZA01L.

Factory Futures
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet1 page13 years ago
DigiKey
Datasheet151 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.059
$ 0.059
Stock
65,617
2,415,909
2,415,909
Authorized Distributors
0
13
13
Capacitance
10 µF
10 µF
10 µF
Dielectric
Y5V
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
80 %
80 %
80 %
Height
1.6 mm
1.6 mm
1.6 mm

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM31CF51E106ZA01L.

Related Parts

Descriptions

Descriptions of Murata GRM31CF51E106ZA01L provided by its distributors.

Cap Ceramic 10uF 25V Y5V -20% to 80% SMD 1206 85°C Embossed T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206
French Electronic Distributor since 1988

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM31CF51E106ZA01L.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 µF
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
TerminationSMD/SMT
Tolerance80 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Thickness1.8034 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM31CF51E106ZA01L.

Factory Futures
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet1 page13 years ago
DigiKey
Datasheet151 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago