KEMET C0603C224K4PACTU

Multilayer Ceramic Capacitor, 0.22 uF, 16 V, ± 10%, X5R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance220 nF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Height870 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C224K4PACTU.

Farnell
Datasheet1 page6 years ago
Newark
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page3 years ago
Datasheet21 pages7 years ago
Electro Sonic
Datasheet21 pages2 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-9.22%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.028
$ 0.028
Stock
86,058
84,843
84,843
Authorized Distributors
7
10
10
Capacitance
220 nF
220 nF
220 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
870 µm
900 µm
900 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C224K4PACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C224K4PACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.22 uF, 16 V, ± 10%, X5R, 0603 [1608 Metric]
Cap Ceramic 0.22uF 16V X5R 10% SMD 0603 85C Paper T/R
Cap 0.22Uf 16V X5R 10% Smd 0603 Rohs Compliant: Yes |Kemet C0603C224K4PACTU
CAP, 0.22µF, 16V, 10%, X5R, 0603; Capacitance: 0.22µF; Voltage Rating: 16V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: C Series KEMET; Operating Tem

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C224K4PAC7867

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance220 nF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Height870 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C224K4PACTU.

Farnell
Datasheet1 page6 years ago
Newark
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page3 years ago
Datasheet21 pages7 years ago
Electro Sonic
Datasheet21 pages2 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant