Yageo CC0603KRX5R7BB224

Multilayer Ceramic Capacitor, 0.22 uF, 16 V, ± 10%, X5R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance220 nF
CompositionCeramic
DielectricX5R
Dissipation Factor5 %
Insulation Resistance10 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Height900 µm
Length1.6002 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KRX5R7BB224.

Datasheet18 pages6 years ago
Future Electronics
Datasheet21 pages1 year ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet18 pages5 years ago
Datasheet20 pages10 years ago
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Datasheet16 pages17 years ago
Upverter
Datasheet20 pages6 years ago

Inventory History

3 month trend:
-50.49%

Alternate Parts

Price @ 1000
$ 0.028
$ 0.021
$ 0.012
$ 0.046
$ 0.008
$ 0.014
$ 0.007
$ 0.025
Stock
185,805
40,620
157,115
263,310
325,745
95,662
38,974
29,800
Authorized Distributors
10
9
7
5
7
7
4
3
Capacitance
220 nF
220 nF
220 nF
220 nF
220 nF
220 nF
220 nF
220 nF
Dielectric
X5R
X5R
X5R
X5R
X5R
X7R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
-
Case/Package
0603
0603
0603
0603
0603
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
16 V
16 V
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
Height
900 µm
800 µm
870 µm
800 µm
900 µm
800 µm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603KRX5R7BB224.

Related Parts

Descriptions

Descriptions of Yageo CC0603KRX5R7BB224 provided by its distributors.

Multilayer Ceramic Capacitor, 0.22 uF, 16 V, ± 10%, X5R, 0603 [1608 Metric]
Cap Ceramic 0.22uF 16V X5R 10% SMD 0603 85C Paper T/R
CAPACITOR, 0.22UF, X5R, 0603 ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance220 nF
CompositionCeramic
DielectricX5R
Dissipation Factor5 %
Insulation Resistance10 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Height900 µm
Length1.6002 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KRX5R7BB224.

Datasheet18 pages6 years ago
Future Electronics
Datasheet21 pages1 year ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet18 pages5 years ago
Datasheet20 pages10 years ago
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Datasheet16 pages17 years ago
Upverter
Datasheet20 pages6 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago