TDK CGA3E2X5R1C224K080AA

Multilayer Ceramic Capacitor, 0.22 uF, 16 V, ± 10%, X5R, 0603 [1608 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance220 nF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height800 µm
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK CGA3E2X5R1C224K080AA.

TDK
Datasheet23 pages3 years ago
TME
Datasheet23 pages2 years ago
Upverter
Datasheet38 pages4 years ago
Newark
Datasheet17 pages10 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+442%

Alternate Parts

Price @ 1000
$ 0.021
$ 0.028
$ 0.028
Stock
37,440
84,783
84,783
Authorized Distributors
9
10
10
Capacitance
220 nF
220 nF
220 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
900 µm
900 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGA3E2X5R1C224K080AA.

Related Parts

Descriptions

Descriptions of TDK CGA3E2X5R1C224K080AA provided by its distributors.

Multilayer Ceramic Capacitor, 0.22 uF, 16 V, ± 10%, X5R, 0603 [1608 Metric]
Cap Ceramic 0.22uF 16V X5R 10% Pad SMD 0603 85C Low ESR Automotive AEC-Q200 T/R
Multilayer Ceramic Chip Capacitors, Capacitance=0.22μF, LxWxT:1.6x0.8x0.8mm
0603 (1608Metric) CERAMIC CAPACITOR CGA 16V 0.22muF ±10% X5R
EIA CASE SIZE: 0603, VOLTAGE: 16, CAP VALUE: 224, TOL: +/-10%, THICKNESS: 0.80 ± 0.10

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA3E2X5R1C224K080AA.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance220 nF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height800 µm
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK CGA3E2X5R1C224K080AA.

TDK
Datasheet23 pages3 years ago
TME
Datasheet23 pages2 years ago
Upverter
Datasheet38 pages4 years ago
Newark
Datasheet17 pages10 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsAEC-Q200
RoHSCompliant