onsemi BZX84C10LT1G

Diode, Zener, Vr 10V, If 10MA, Pkg SOT-23 (TO-236), Vf 0.9V, Cj 130PF, Tj +150C, Ir 5MA
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C10LT1G.

Master Electronics

Datasheet7 pages13 years ago

Upverter

IHS

TME

Farnell

Inventory History

3 month trend:
-80.62%

CAD Models

Download onsemi BZX84C10LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.042
$ 0.042
Stock
5,604,686
1,603,499
1,603,499
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
10 V
10 V
10 V
Tolerance
6 %
6 %
6 %
Power Dissipation
250 mW
300 mW
300 mW
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
200 nA
200 nA
200 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

250 Mw; Zener Diode Voltage Regulator 10 V (Automotive)/ Reel |Onsemi SZBZX84C10LT1G
BZX84 Series 10 V 200 nA 300 mW Surface Mount Small Signal Zener Diode - SOT-23
Diode Zener Single 10V 5% 300mW 3-Pin SOT-23 T/R
Diode Zener Single 10 Volt 5% 300mW 3-Pin SOT-23 Tape and Reel
DIODE, ZENER, VR 11V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 130PF, TJ +150C, IR 5MA
Diodes Inc.MMBZ5240B-7-F
MMBZ5240B-7 Series 10 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi BZX84C10LT1G provided by its distributors.

DIODE, ZENER, VR 10V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 130PF, TJ +150C, IR 5MA
BZX84C10LT1 Series 225 mW 10 mA 10 V SMT Zener Voltage Regulator - SOT-23-3
ON Semiconductor BZX84C10LT1G Zener diode full reel stable voltage regulation
Zener Diode Single 10V 5% 20Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode Marking: Z9 Housing type: SOT-23 Package: SMD Power dissipation: 250 mW Zener resistance: 20 Ohm Zener voltage: 10 V
225 MILI WATT SOT-23 SURFACE MOUNT, ZENER VOLTAGE REGULATOR Zener Diode, 10V V(Z), 6%, 0.25W, Silicon, Unidirectional, TO-236AB
200nA@7V 20´Î Single 9.4V~10.6V 300mW 10V SOT-23(SOT-23-3) Zener Diodes ROHS
250 mW; Zener Diode Voltage Regulator 10 V
10V Zener Diode BZX84 0.25W SOT-23
DIODE, ZENER, 10V, 225MW, SOT-23-3; Zener Voltage Vz Typ: 10V; Power Dissipation Pd: 225mW; Diode Case Style: SOT-23; Zener Tolerance ±: 6%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BZX84CxxxLT1G Ser
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C-10LT1G
  • BZX84C10LT1G.