onsemi MMBZ5240BLT1G

Diode Zener Single 10 Volt 5% 300mW 3-Pin SOT-23 Tape and Reel
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5240BLT1G.

Upverter

Datasheet7 pages6 years ago

JRH Electronics

Newark

IHS

Farnell

Inventory History

3 month trend:
-45.12%

CAD Models

Download onsemi MMBZ5240BLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Zener Diode, 10V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236
MMBZ5236BL Series 225 mW 10 mA 7.5 V SMT Zener Voltage Regulator - SOT-23-3
MMBZ5239BL Series 225 mW 10 mA 9.1 V SMT Zener Voltage Regulator - SOT-23-3
Diodes Inc.MMBZ5239B-7-F
MMBZ5239B Series 350 mW 9.1 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.MMBZ5236B-7-F
MMBZ5236B Series 7.5 V 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5237B-7-F
MMBZ5237B Series 8.2 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi MMBZ5240BLT1G provided by its distributors.

Diode Zener Single 10 Volt 5% 300mW 3-Pin SOT-23 Tape and Reel
DIODE, ZENER, VR 10V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, TJ +150DEGC, PD 225MW
225 mW; 5% Zener Diode Voltage Regulator
±5% Single 9.5V~10.5V 225mW 10V SOT-23(TO-236) Zener Diodes ROHS
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5240BLT1G.
  • MMBZ5240BLT1G..