Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SZBZX84C10LT1G

Zener Diode Single 10V 5% 20Ohm 300mW Automotive 3-Pin SOT-23 T/R
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZBZX84C10LT1G.

Electro Sonic

Datasheet7 pages13 years ago

IHS

Upverter

onsemi

Newark

Inventory History

3 month trend:
+85.79%

CAD Models

Download onsemi SZBZX84C10LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.04
$ 0.04
Stock
3,451,603
6,501,605
6,501,605
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
10 V
10 V
10 V
Tolerance
6 %
6 %
6 %
Power Dissipation
300 mW
250 mW
250 mW
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
200 nA
200 nA
200 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DIODE, ZENER, VR 10V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 130PF, TJ +150C, IR 5MA
ZENER DIODE, 10V, 0.3W, SOT-23-3; Available until stocks are exhausted
onsemiBZX84-C10
BZX84C Series 350 mW 10 V 10 mA Surface Mount Zener Diode - SOT-23-3
Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
Diode Zener Single 10V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi SZBZX84C10LT1G provided by its distributors.

Zener Diode Single 10V 5% 20Ohm 300mW Automotive 3-Pin SOT-23 T/R
SZBZX84C10LT1G Series 10 V 10 mA 225 mW Zener Voltage Regulator - SOT-23-3
250 mW; Zener Diode Voltage Regulator 10 V (Automotive)
Zener Diode, 10V V(Z), 6%, 0.25W, Silicon, Unidirectional, TO-236AB
200nA@7V 150´Î Single 9.4V~10.6V 250mW 10V SOT-23-3 Zener Diodes ROHS
onsemi Zener Diode 10V SMD 250mW SOT-23

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd