Panduit BSV18X-MY

Butt Splice Terminal 18-22AWG Copper Red 16.16mm Tin PAN-TERM® Box
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BSV18X-MY.

IHS

Datasheet1 page0 years ago

element14 APAC

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.44%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Quick Disconnect Terminal, Disco-Lok DNF-FIB, Female Quick Disconnect, 6.35mm x 0.81mm
Quick Disconnect Terminal 18-22AWG Brass Red F 19.81mm Electro Tin InsulKrimp™ T/R
Avikrimp Snap Plug Receptacle for 18-22 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm
Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
Quick Disconnect Terminal 18-22AWG M 22.9mm 10.7mm Nickel Loose Piece
22-18 GA Window Butt Splice Insulated Red Nylon W/ Sleeve disco VEN no replacement

Descriptions

Descriptions of Panduit BSV18X-MY provided by its distributors.

Butt Splice Terminal 18-22AWG Copper Red 16.16mm Tin PAN-TERM® Box
Panduit BSV18X-MY Pan-Term Butt Splice, Insulated, Vinyl, 22-18 AWG, Red, 1000Pcs
CRIMP TERMINAL, RED, INSULATION MATERIAL VINYL, TIN-PLATED
Splice Terminal 18-22AWG 26.16mm Tin Bulk
Butt Splice Connector, vinyl insulated, 22 to 18 AWG, PK1000
Panduit Sales Corp Butt SpliceVinyl Insul22û18AwgPk100
Pan-Term Insulated Terminals BUTT SPLICE 22-18
18 AWG Max, Vinyl Insulation, 600 V, 1000 PK
PANDUIT Butt Splice, 22-18 AWG, vinyl insul.
Expanded wire entry designed to accommodate wire with a larger insulation thickness. Designed to splice two solid or stranded wires together to repair or lengthen wires. Brazed seam protects terminal barrel from splitting during the crimp process. Internal wire stop assures proper length of insertion into terminal barrel. UL Flammability UL 94V-0. maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 486C

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSV18X-MY.