Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BSS84

Transistor, Mosfet, P-channel, Small Signal Switch, 50V, 0.13A, SOT23
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BSS84.

IHS

Datasheet8 pages4 years ago
Datasheet6 pages13 years ago

JRH Electronics

Upverter

Arrow Electronics

onsemi

Inventory History

3 month trend:
-36.71%

CAD Models

Download onsemi BSS84 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.101
$ 0.093
$ 0.093
Stock
4,717,905
26,782,573
26,782,573
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
-50 V
-50 V
-50 V
Continuous Drain Current (ID)
130 mA
130 mA
130 mA
Threshold Voltage
-1.7 V
-2 V
-2 V
Rds On Max
10 Ω
10 Ω
10 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
360 mW
225 mW
225 mW
Input Capacitance
73 pF
30 pF
30 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiNDS0610
P-Channel Enhancement Mode Field Effect Transistor -60V, -0.12A, 10Ω
Diodes Inc.2N7002TA
Trans MOSFET N-CH 60V 0.115A Automotive 3-Pin SOT-23 T/R
onsemiBSS138
Trans MOSFET N Channel 50 Volt 0.22A 3-Pin SOT-23 Tape and Reel
Diodes Inc.2N7002-7-F
2N7002 Series 60 V 7.5 Ohm SMT N-Channel Enhancement Mode Mosfet - SOT-23-3
onsemi2N7002
N-Channel MOSFET, Enhancement Mode, 60V, 0.115A, 7.5Ω
Mosfet, N-Ch, 60V, 0.2A, Sot-23 Rohs Compliant: Yes |Infineon Technologies BSS7728NH6327XTSA2

Descriptions

Descriptions of onsemi BSS84 provided by its distributors.

TRANSISTOR, MOSFET, P-CHANNEL, SMALL SIGNAL SWITCH, 50V, 0.13A, SOT23
Power MOSFET, P Channel, 50 V, 130 mA, 10 ohm, SOT-23, Surface Mount
P-Channel MOSFET, Enhancement Mode, -50V, -0.13A, 10Ω
Transistor MOSFET P-CH 50V 0.1A 3-Pin SOT-23 T/R
P-CHANNEL SINGLE WITH BUILT-IN DIODE 3 EAR99 Mosfet Transistor 0.13A 0.25W 50V 10Ohm
onsemi PChannel EnhancedMOSTube, Vds=50 V, 130 mA, SOT-23encapsulation, surface mount, 3Pin
Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
This P-channel enhancement-mode field-effect transistor is produced using Fairchild’s proprietary, high cell density, DMOS technology. This very high density process minimizes on-state resistance and to provide rugged and reliable performance and fast switching. The BSS84 can be used, with a minimum of effort, in most applications requiring up to 0.13 A DC and can deliver current up to 0.52 A. This product is particularly suited to low-voltage applications requiring a low-current high-side switch.
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) mA = -130 / Drain-Source Voltage (Vds) V = -50 / ON Resistance (Rds(on)) Ohm = 10 / Gate-Source Voltage V = 20 / Fall Time ns = 9.6 / Rise Time ns = 13 / Turn-OFF Delay Time ns = 20 / Turn-ON Delay Time ns = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) mW = 360
MOSFET,P CH,50V,0.13A,SOT23; Transistor Polarity:P Channel; Continuous Drain Current Id:130mA; Drain Source Voltage Vds:50V; On Resistance Rds(on):10ohm; Rds(on) Test Voltage Vgs:-5V; Threshold Voltage Vgs Typ:-1.7V; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:130mA; Current Temperature:25°C; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:360mW; Power Dissipation Pd:360µW; Power Dissipation Ptot Max:360mW; Pulse Current Idm:520mA; SMD Marking:SP; Tape Width:8mm; Termination Type:SMD; Voltage Vds Typ:-50V; Voltage Vgs Max:-1.7V; Voltage Vgs Rds on Measurement:-5V; Voltage Vgs th Max:-2V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS 84
  • BSS84.
  • BSS84?