onsemi BSS84LT1G

BSS84L: Small Signal MOSFET 50V 130mA 10 Ohm Single P-Channel SOT-23 Logic Level
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BSS84LT1G.

Master Electronics

Datasheet4 pages0 years ago

IHS

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-10.87%

CAD Models

Download onsemi BSS84LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.12
$ 0.12
Stock
22,337,127
3,522,891
3,522,891
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Drain to Source Voltage (Vds)
-50 V
-50 V
-50 V
Continuous Drain Current (ID)
130 mA
130 mA
130 mA
Threshold Voltage
-2 V
-1.7 V
-1.7 V
Rds On Max
10 Ω
10 Ω
10 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
225 mW
360 mW
360 mW
Input Capacitance
30 pF
73 pF
73 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-01-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Diodes Inc.BSS84TA
Trans MOSFET P-CH 50V 0.13A Automotive 3-Pin SOT-23 T/R
SOT23, N-Channel MOSFET - 60V 115MA 7.5Ohm SOT23, N-Ch Mosfet - 60V 115MA 7.5O
MOSFET; N-Ch; VDSS 60VDC; RDS(ON) 7.5 Ohms; ID +/-115mA; SOT-23 (TO-236); PD 225mW; -55
onsemi2N7002L
Small Signal MOSFET 60 V, 115 mA, N-Channel SOT-23 | MOSFET N-CH 60V 0.115A SOT-23
BSS84P Series 60 V 8 Ohm P-Channel SIPMOS® Small-Signal-Transistor - SOT-23-3
Diodes Inc.2N7002E-7-F
Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R / MOSFET N-CH 60V 0.25A SOT23-3

Descriptions

Descriptions of onsemi BSS84LT1G provided by its distributors.

BSS84L: Small Signal MOSFET 50V 130mA 10 Ohm Single P-Channel SOT-23 Logic Level
BSS84L Series 50 V 10 Ohm 130 mA SMT P-Channel Power MOSFET - SOT-23-3
P-Channel Power MOSFET, Logic Level, -50 V, -130mA, 10Ω
MOSFET, POWER, P-CH, VDSS 50VDC, RDS(ON) 5 OHMS, ID 130MA, SOT-23 (TO-236),PD 225MW
ON Semiconductor BSS84LT1G MOSFET 1 P-channel SOT-23 Tape on Full reel
onsemi PChannel EnhancedMOSTube, Vds=50 V, 130 mA, SOT-23encapsulation, surface mount, 3Pin
POWER MOSFET SINGLE P-CHANNEL SOT-23 Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236
PFET SOT23 50V 130MA 10.0; Transistor Polarity: P Channel; Continuous Drain Current Id: 130µA; Drain Source Voltage Vds: -50V; On Resistance Rds(on): 10ohm; Rds(on) Test Voltage Vgs: 5V; Threshold Voltage Vgs: 2V; Power Dissip
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) mA = -130 / Drain-Source Voltage (Vds) V = 50 / ON Resistance (Rds(on)) Ohm = 10 / Gate-Source Voltage V = -5 / Fall Time ns = 1.7 / Rise Time ns = 9.7 / Turn-OFF Delay Time ns = 1.2 / Turn-ON Delay Time ns = 3.6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 225

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS84LT1-G
  • BSS84LT1G.
  • BSS84LT1G..