Infineon BSP373NH6327XTSA1

Trans MOSFET N-CH 100V 1.8A Automotive 4-Pin(3+Tab) SOT-223 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins4
Weight250.212891 mg
Technical
Continuous Drain Current (ID)1.8 A
Drain to Source Resistance240 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time13.5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance199 pF
Max Dual Supply Voltage100 V
Max Operating Temperature150 °C
Max Power Dissipation1.8 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance240 mΩ
Package Quantity1000
PackagingTape & Reel
Power Dissipation1.8 W
Rds On Max240 mΩ
Rise Time5.9 ns
Schedule B8541290080
Threshold Voltage3 V
Turn-Off Delay Time21.9 ns
Turn-On Delay Time4.6 ns

Documents

Download datasheets and manufacturer documentation for Infineon BSP373NH6327XTSA1.

Infineon SCT
Datasheet9 pages11 years ago

Inventory History

3 month trend:
-15.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BSP373NH6327XTSA1.

Related Parts

Descriptions

Descriptions of Infineon BSP373NH6327XTSA1 provided by its distributors.

Trans MOSFET N-CH 100V 1.8A Automotive 4-Pin(3+Tab) SOT-223 T/R
Single N-Channel 100 V 24 mOhm 6.2 nC OptiMOS™ Small Signal Mosfet - SOT-223
Trans MOSFET N-CH 100V 1.8A 4-Pin SOT-223 T/R - Product that comes on tape, but is not reeled (Alt:
MOSFET, N-CH, 100V, 1.8A, SOT-223-4; Transistor Polarity:N Channel; Continuous Drain Current Id:1.8A; Source Voltage Vds:100V; On Resistance
OPTIMOS SMALL-SIGNAL-TRANSISTOR Power Field-Effect Transistor, 1.8A I(D), 100V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Mosfet, Aec-Q101, N-Ch, 100V, Sot223-4; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:1.8A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon BSP373NH6327XTSA1
All Small Signal n-channel products are suitable for automotive applications (excluding 2N7002). | Summary of Features: Enhancement mode; Avalanche rated; Pb-free lead plating; RoHS compliant; Qualified according to AEC Q101 | Target Applications: Automotive; Consumer; DC-DC; eMobility; Motor control; Onboard charger; Telecom
MOSFET, N-CH, 100V, 1.8A, SOT-223-4; Transistor Polarity: N Channel; Continuous Drain Current Id: 1.8A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.177ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 1.8W; Transistor Case Style: SOT-223; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: OptiMOS Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 1.8 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 240 / Gate-Source Voltage V = 20 / Fall Time ns = 13.5 / Rise Time ns = 5.9 / Turn-OFF Delay Time ns = 21.9 / Turn-ON Delay Time ns = 4.6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 1.8

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP373N
  • BSP373N H6327
  • BSP373NH6327
  • SP001059328

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins4
Weight250.212891 mg
Technical
Continuous Drain Current (ID)1.8 A
Drain to Source Resistance240 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time13.5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance199 pF
Max Dual Supply Voltage100 V
Max Operating Temperature150 °C
Max Power Dissipation1.8 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance240 mΩ
Package Quantity1000
PackagingTape & Reel
Power Dissipation1.8 W
Rds On Max240 mΩ
Rise Time5.9 ns
Schedule B8541290080
Threshold Voltage3 V
Turn-Off Delay Time21.9 ns
Turn-On Delay Time4.6 ns

Documents

Download datasheets and manufacturer documentation for Infineon BSP373NH6327XTSA1.

Infineon SCT
Datasheet9 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements