Infineon BSP372NH6327XTSA1

Trans MOSFET N-CH 100V 1.8A Automotive 4-Pin(3+Tab) SOT-223 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
Continuous Drain Current (ID)1.8 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance153 mΩ
Drain to Source Voltage (Vdss)100 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance247 pF
Max Dual Supply Voltage100 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.8 W
Manufacturer Package IdentifierPG-SOT223-4
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance230 mΩ
Package Quantity1000
PackagingTape & Reel
Power Dissipation1.8 W
Rds On Max230 mΩ
Rise Time6.7 ns
Schedule B8541290080
Threshold Voltage1.4 V
Turn-Off Delay Time47.3 ns
Turn-On Delay Time5.1 ns
Dimensions
Height1.7 mm

Documents

Download datasheets and manufacturer documentation for Infineon BSP372NH6327XTSA1.

Burklin Elektronik
Datasheet9 pages10 years ago

Inventory History

3 month trend:
+6.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BSP372NH6327XTSA1.

Related Parts

Descriptions

Descriptions of Infineon BSP372NH6327XTSA1 provided by its distributors.

Trans MOSFET N-CH 100V 1.8A Automotive 4-Pin(3+Tab) SOT-223 T/R
Single N-Channel 100 V 270 mOhm 14.3 nC OptiMOS™ Power Mosfet - SOT-223
Trans MOSFET N-CH 100V 1.8A 4-Pin SOT-223 T/R - Product that comes on tape, but is not reeled (Alt:
MOSFET, N-CH, 100V, 1.8A, SOT-223-4; Transistor Polarity:N Channel; Continuous Drain Current Id:1.8A; Source Voltage Vds:100V; On Resistance
Mosfet, N-Ch, 100V, 1.8A, 150Deg C, 1.8W; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:1.8A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:1.4V Rohs Compliant: Yes |Infineon BSP372NH6327XTSA1
All Small Signal n-channel products are suitable for automotive applications (excluding 2N7002). | Summary of Features: Enhancement mode; Avalanche rated; Pb-free lead plating; RoHS compliant; Qualified according to AEC Q101 | Target Applications: Automotive; Consumer; DC-DC; eMobility; Motor control; Onboard charger; Telecom
MOSFET, N-CH, 100V, 1.8A, SOT-223-4; Transistor Polarity: N Channel; Continuous Drain Current Id: 1.8A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.153ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.4V; Power Dissipation Pd: 1.8W; Transistor Case Style: SOT-223; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: OptiMOS Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 1.8 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 230 / Gate-Source Voltage V = 20 / Fall Time ns = 18 / Rise Time ns = 6.7 / Turn-OFF Delay Time ns = 47.3 / Turn-ON Delay Time ns = 5.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 1.8

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP372-NH6327
  • BSP372N
  • BSP372N H6327
  • BSP372NH6327
  • SP001059326

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
Continuous Drain Current (ID)1.8 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance153 mΩ
Drain to Source Voltage (Vdss)100 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance247 pF
Max Dual Supply Voltage100 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.8 W
Manufacturer Package IdentifierPG-SOT223-4
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance230 mΩ
Package Quantity1000
PackagingTape & Reel
Power Dissipation1.8 W
Rds On Max230 mΩ
Rise Time6.7 ns
Schedule B8541290080
Threshold Voltage1.4 V
Turn-Off Delay Time47.3 ns
Turn-On Delay Time5.1 ns
Dimensions
Height1.7 mm

Documents

Download datasheets and manufacturer documentation for Infineon BSP372NH6327XTSA1.

Burklin Elektronik
Datasheet9 pages10 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements