Infineon IRFL4310PBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 0.2 Ohm; Id 1.6A; SOT-223; Pd 1W; Vgs +/-20V; -55
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)1.6 A
Current Rating1.6 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance200 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time20 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance330 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Breakdown Voltage100 V
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Elements1
On-State Resistance200 mΩ
Package Quantity1760
PackagingBulk
Power Dissipation2.1 W
Rds On Max200 mΩ
Recovery Time110 ns
Resistance200 mΩ
Rise Time18 ns
Threshold Voltage2 V
Turn-Off Delay Time34 ns
Turn-On Delay Time7.8 ns
Voltage Rating (DC)100 V
Dimensions
Height1.4478 mm
Length6.6802 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFL4310PBF.

Farnell
Datasheet9 pages20 years ago
element14 APAC
Datasheet9 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
Jameco
Datasheet10 pages16 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRFL4310PBF.

Related Parts

Descriptions

Descriptions of Infineon IRFL4310PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.2Ohm;ID 1.6A;SOT-223;PD 1W;VGS +/-20V;-55
Single N-Channel 100 V 0.2 Ohm 17 nC HEXFET® Power Mosfet - SOT-223
100V Single N-Channel HEXFET Power MOSFET in a SOT-223 package, SOT223-4, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 2.2A 4-Pin(3+Tab) SOT-223
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:1.6A; On Resistance, Rds(on):200mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:SOT-223 ;RoHS Compliant: Yes
MOSFET, N, 100V, 1.6A, SOT-223; Transistor Polarity: N Channel; Continuous Drain Current Id: 1.6A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.2ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 2.1W; Transistor Case Style: SOT-223; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Current Temperature: 25°C; External Depth: 7.3mm; External Length / Height: 1.7mm; External Width: 6.7mm; Full Power Rating Temperature: 25°C; Junction to Case Thermal Resistance A: 60°C/W; No. of Transistors: 1; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Pulse Current Idm: 13A; SMD Marking: FL4310; Tape Width: 12mm; Termination Type: Surface Mount Device; Voltage Vds Typ: 100V; Voltage Vgs Rds on Measurement: 10V; Voltage Vgs th Max: 4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFL4310 PBF
  • IRFL4310PBF.
  • IRFL4310PBF..
  • SP001578066

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)1.6 A
Current Rating1.6 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance200 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time20 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance330 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Breakdown Voltage100 V
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Elements1
On-State Resistance200 mΩ
Package Quantity1760
PackagingBulk
Power Dissipation2.1 W
Rds On Max200 mΩ
Recovery Time110 ns
Resistance200 mΩ
Rise Time18 ns
Threshold Voltage2 V
Turn-Off Delay Time34 ns
Turn-On Delay Time7.8 ns
Voltage Rating (DC)100 V
Dimensions
Height1.4478 mm
Length6.6802 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFL4310PBF.

Farnell
Datasheet9 pages20 years ago
element14 APAC
Datasheet9 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
Jameco
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago