Infineon IRFL4310TRPBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 0.2 Ohm; Id 1.6A; SOT-223; Pd 1W; Vgs +/-20V; -55
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)1.6 A
Current Rating2.2 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance200 mΩ
Drain to Source Voltage (Vdss)100 V
Fall Time20 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance330 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
On-State Resistance200 mΩ
Package Quantity2500
PackagingTape & Reel
Power Dissipation1 W
Rds On Max200 mΩ
Resistance200 mΩ
Rise Time18 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time34 ns
Turn-On Delay Time7.8 ns
Voltage Rating (DC)100 V
Dimensions
Height1.4478 mm
Length6.6802 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFL4310TRPBF.

Newark
Datasheet9 pages20 years ago
element14 APAC
Datasheet9 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
Jameco
Datasheet10 pages15 years ago
iiiC
Datasheet9 pages20 years ago

Inventory History

3 month trend:
-16.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRFL4310TRPBF.

Related Parts

Descriptions

Descriptions of Infineon IRFL4310TRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.2Ohm;ID 1.6A;SOT-223;PD 1W;VGS +/-20V;-55
100V Single N-Channel HEXFET Power MOSFET in a SOT-223 package, SOT223-4, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 2.2A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel
IRFL4310TRPBF,MOSFET, 100V, 1. 6A, 200 MOHM, 17 NC QG, SOT-2
HEXFET Power MOSFET Small Signal Field-Effect Transistor, 1.6A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:1.6A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Power Dissipation:1W; No. Of Pins:4Pins Rohs Compliant: Yes |Infineon IRFL4310TRPBF.
MOSFET, N CH, 100V, 1.6A, SOT-223; Transistor Polarity:N Channel; Continuous Drain Current Id:1.6A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.2ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:1W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:4; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFL4310TRPBF.
  • SP001564078

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)1.6 A
Current Rating2.2 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance200 mΩ
Drain to Source Voltage (Vdss)100 V
Fall Time20 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance330 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
On-State Resistance200 mΩ
Package Quantity2500
PackagingTape & Reel
Power Dissipation1 W
Rds On Max200 mΩ
Resistance200 mΩ
Rise Time18 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time34 ns
Turn-On Delay Time7.8 ns
Voltage Rating (DC)100 V
Dimensions
Height1.4478 mm
Length6.6802 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFL4310TRPBF.

Newark
Datasheet9 pages20 years ago
element14 APAC
Datasheet9 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
Jameco
Datasheet10 pages15 years ago
iiiC
Datasheet9 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago