Texas Instruments BQ51050BRHLT

Qi (WPC) Compliant Highly integrated Secondary-Side Direct Lithium Ion charger. 20-VQFN 0 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight69.994973 mg
Technical
Logic FunctionReceiver
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage10 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Supply Current12 µA
Number of Cells1
Number of Outputs1
Operating Supply Current8 mA
Output Current1.5 A
Output Power5 W
Output Voltage4.2 V
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height1 mm
Length4.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ51050BRHLT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages7 years ago
Datasheet44 pages9 years ago
Datasheet44 pages9 years ago
Datasheet35 pages10 years ago
Datasheet29 pages11 years ago
Datasheet4 pages11 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet43 pages7 years ago
element14 APAC
Datasheet44 pages8 years ago
SHENGYU ELECTRONICS
Datasheet44 pages3 years ago
Upverter
Datasheet45 pages5 years ago
Arrow.cn
Datasheet31 pages7 years ago

Inventory History

3 month trend:
-25.11%

Alternate Parts

Price @ 1000
$ 2.392
$ 1.993
$ 1.993
Stock
270,002
798,615
798,615
Authorized Distributors
5
5
5
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20
Number of Cells
1
-
-
Output Voltage
4.2 V
4.2 V
4.2 V
Output Current
1.5 A
1.5 A
1.5 A
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
10 V
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments BQ51050BRHLT provided by its distributors.

Qi (WPC) Compliant Highly integrated Secondary-Side Direct Lithium Ion charger. 20-VQFN 0 to 125
WIRELESS POWER RECEIVER, VQFN-20; Type circuit de charge sans fil: Récepteur; Norme d'alimentation sans fil: Conforme WPC 1.2; Niveau de pussance: -; Température de fonctionnement: 0°C à 125°C; Type de boîtier de CI: VQFN; No
Wireless Power Receiver, Vqfn-20; Wireless Charging Ic Type:Receiver; Wireless Power Standard:Wpc 1.2 Compliant; Power Level:-; Operating Temperature Range:0°C To 125°C; Ic Package Type:Vqfn; No. Of Pins:20Pins; Product Range:-; Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ51050BRHLT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ51050BRHLT .

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight69.994973 mg
Technical
Logic FunctionReceiver
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage10 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Supply Current12 µA
Number of Cells1
Number of Outputs1
Operating Supply Current8 mA
Output Current1.5 A
Output Power5 W
Output Voltage4.2 V
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height1 mm
Length4.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ51050BRHLT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages7 years ago
Datasheet44 pages9 years ago
Datasheet44 pages9 years ago
Datasheet35 pages10 years ago
Datasheet29 pages11 years ago
Datasheet4 pages11 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet43 pages7 years ago
element14 APAC
Datasheet44 pages8 years ago
SHENGYU ELECTRONICS
Datasheet44 pages3 years ago
Upverter
Datasheet45 pages5 years ago
Arrow.cn
Datasheet31 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago