Texas Instruments BQ51050BRHLR

Qi (WPC) Compliant Highly integrated Secondary-Side Direct Lithium Ion charger. 20-VQFN 0 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
Logic FunctionReceiver
Max Operating Temperature125 °C
Max Supply Voltage10 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Operating Supply Current8 mA
Output Current1.5 A
Output Voltage4.2 V
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height1 mm
Length4.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ51050BRHLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages7 years ago
Datasheet44 pages8 years ago
Datasheet44 pages9 years ago
Datasheet35 pages10 years ago
Datasheet29 pages11 years ago
Datasheet4 pages11 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet43 pages6 years ago
element14 APAC
Datasheet43 pages7 years ago
Datasheet44 pages7 years ago
Farnell
Datasheet44 pages7 years ago
SHENGYU ELECTRONICS
Datasheet44 pages3 years ago
Arrow.cn
Datasheet31 pages7 years ago

Inventory History

3 month trend:
+2.96%

Alternate Parts

Price @ 1000
$ 1.993
$ 2.392
Stock
651,480
228,708
Authorized Distributors
5
5
Case/Package
VQFN
VQFN
Number of Pins
20
20
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
-
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments BQ51050BRHLR provided by its distributors.

Qi (WPC) Compliant Highly integrated Secondary-Side Direct Lithium Ion charger. 20-VQFN 0 to 125
Power Receiver and Battery Charger 20-Pin VQFN EP T/R
QFN-20-EP(3.7x4.7) Battery Management ICs ROHS
Wireless Charging ICs (WPC) Intg Sec-Side Direct Li-Ion Chgr
IC WIRELESS PWR RCVR 20QFN-LINEAR CONVER
Power Supply Support Circuit, +15V, PQCC20
French Electronic Distributor since 1988
Wireless Power Receiver, Vqfn-20; Wireless Charging Ic Type:Receiver; Wireless Power Standard:Wpc 1.2 Compliant; Power Level:-; Operating Temperature Range:0°C To 125°C; Ic Package Type:Vqfn; No. Of Pins:20Pins; Product Range:-; Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ51050BRHLR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ51050BRHLR .
  • BQ51050BRHLR.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
Logic FunctionReceiver
Max Operating Temperature125 °C
Max Supply Voltage10 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Operating Supply Current8 mA
Output Current1.5 A
Output Voltage4.2 V
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height1 mm
Length4.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ51050BRHLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages7 years ago
Datasheet44 pages8 years ago
Datasheet44 pages9 years ago
Datasheet35 pages10 years ago
Datasheet29 pages11 years ago
Datasheet4 pages11 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet43 pages6 years ago
element14 APAC
Datasheet43 pages7 years ago
Datasheet44 pages7 years ago
Farnell
Datasheet44 pages7 years ago
SHENGYU ELECTRONICS
Datasheet44 pages3 years ago
Arrow.cn
Datasheet31 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago