Texas Instruments TPS74901RGWR

Ldo Voltage Regulator Adjustable, 3A, Vq; Msl: Msl 2 - 1 An; Svhc: No Svhc (15-JAN-2019)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins20
Technical
Accuracy2 %
Dropout Voltage120 mV
Input Bias Current3 mA
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage3.6 V
Max Power Dissipation2.74 W
Max Supply Voltage5.5 V
Min Current Limit3.9 A
Min Input Voltage800 mV
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Min Supply Voltage800 mV
Nominal Supply Current3 mA
Number of Outputs1
Number of Regulators1
Output Current3 A
Output TypeAdjustable
Output Voltage3.6 V
Output Voltage Accuracy0.5 %
PolarityPositive
Power Dissipation2.74 W
Quiescent Current3 mA
Reference Voltage806 mV
Schedule B8542390000
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS74901RGWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages16 years ago
Datasheet9 pages16 years ago
Augswan
Datasheet38 pages1 year ago
Newark
Datasheet27 pages9 years ago
Datasheet33 pages8 years ago
Farnell
Datasheet36 pages7 years ago
LCSC
Datasheet38 pages2 years ago
Upverter
Datasheet37 pages3 years ago
iiiC
Datasheet27 pages11 years ago
Arrow Electronics
Datasheet27 pages12 years ago

Inventory History

3 month trend:
+56.81%

Alternate Parts

Price @ 1000
$ 0.675
$ 2.457
$ 2.457
Stock
4,709,178
1,675,217
1,675,217
Authorized Distributors
4
5
5
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Min Input Voltage
800 mV
800 mV
800 mV
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
3.6 V
3.6 V
3.6 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
120 mV
120 mV
120 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS74901RGWR provided by its distributors.

LDO VOLTAGE REGULATOR ADJUSTABLE, 3A, VQ; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
LDO Regulator Pos 0.798V to 3.6V 3A 20-Pin VQFN EP T/R
Adjustable Positive LDO Regulator, 0.8V Min, 3.6V Max, 0.28V Dropout, PMOS, PQCC20
LDO VOLTAGE REGULATOR ADJUSTABLE, 3A, VQFN-20
TPS74901 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 120mV 1mm 3A 2.74W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS74901RGWR .

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins20
Technical
Accuracy2 %
Dropout Voltage120 mV
Input Bias Current3 mA
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage3.6 V
Max Power Dissipation2.74 W
Max Supply Voltage5.5 V
Min Current Limit3.9 A
Min Input Voltage800 mV
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Min Supply Voltage800 mV
Nominal Supply Current3 mA
Number of Outputs1
Number of Regulators1
Output Current3 A
Output TypeAdjustable
Output Voltage3.6 V
Output Voltage Accuracy0.5 %
PolarityPositive
Power Dissipation2.74 W
Quiescent Current3 mA
Reference Voltage806 mV
Schedule B8542390000
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS74901RGWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages16 years ago
Datasheet9 pages16 years ago
Augswan
Datasheet38 pages1 year ago
Newark
Datasheet27 pages9 years ago
Datasheet33 pages8 years ago
Farnell
Datasheet36 pages7 years ago
LCSC
Datasheet38 pages2 years ago
Upverter
Datasheet37 pages3 years ago
iiiC
Datasheet27 pages11 years ago
Arrow Electronics
Datasheet27 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago