Murata BLM31PG601SN1L

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 1.5A 80mOhm DCR 1206 Embossed T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Core MaterialFerrite
MaterialFerrite, Steel
Number of Pins2
Weight10.007382 mg
Technical
Current Rating1.5 A
DC Current1.5 A
DC Resistance (DCR)80 mΩ
Frequency100 MHz
Impedance600 Ω
Max Current Rating1.5 A
Max DC Current1.5 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Circuits1
Number of Lines1
PackagingDigi-Reel®
Resistance90 mΩ
RMS Current (Irms)1.5 A
Saturation Current1.5 A
Schedule B8504500000
Series Resistance80 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.6 mm
Height1.1 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata BLM31PG601SN1L.

element14 APAC
Datasheet3 pages11 years ago
_legacy Avnet
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
TME
Datasheet3 pages18 years ago
Datasheet3 pages4 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
Upverter
Datasheet9 pages4 years ago
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages15 years ago
Future Electronics
Datasheet3 pages7 years ago
Datasheet8 pages8 years ago
Datasheet245 pages9 years ago
Factory Futures
Datasheet1 page11 years ago
Datasheet1 page11 years ago
iiiC
Datasheet1 page12 years ago
Arrow Electronics
Datasheet3 pages12 years ago
Jameco
Datasheet4 pages16 years ago
Farnell
Datasheet77 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+15.24%

Alternate Parts

Price @ 1000
$ 0.093
$ 0.109
$ 0.109
Stock
28,054,658
3,317,935
3,317,935
Authorized Distributors
18
15
15
Impedance
600 Ω
600 Ω
600 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
1.5 A
1.5 A
1.5 A
DC Resistance (DCR)
80 mΩ
90 mΩ
90 mΩ
Number of Lines
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata BLM31PG601SN1L.

Related Parts

Descriptions

Descriptions of Murata BLM31PG601SN1L provided by its distributors.

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 1.5A 80mOhm DCR 1206 Embossed T/R
Ferrite Bead, 1206 [3216 Metric], 600 Ohm, 1.5 A, 80 Milliohm, ± 25%
BLM Series 1206 600 Ohm 1500 mA 0.08 Ohm DCR Surface Mount Ferrite Bead
SMD EMI Filters/Chip Ferrite Beads 1206 600 OHMS
Filter, Ferrite Bead, 600 Ohm @ 100MHz, 1.5A, 1206, SMD
Ferrite bead; impedance: 600R; (100MHz); +-25%; 1.5A; 0.08R; SMD1206;; operating temperature: -55÷125°C
CHIP FERRITE BEAD Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s)
80mΩ ±25% 600Ω@100MHz 1206 Ferrite Beads ROHS
Ferrite, Bead, 600 ohms, +/-25%, 1.5A, 0.09 ohms DCR
FERRITE BEAD, 600R, 1.5A, 1206; Ferrite Case Style: 1206 [3216 Metric]; Impedance @ 100MHz: 600ohm; DC Current Rating: 1.5A; Product Range: EMIFIL BLM31P Series; DC Resistance Max: 0.08ohm; Impedance Tolerance: ± 25%; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Impedance Ohm = 600 / Current Rating A = 1 / Maximum DC Resistance mOhm = 80 / Package Type = 1206 / Pins = 2 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = BLM21 / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.1 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM31PG601 SN1L
  • BLM31PG601SN1L.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Core MaterialFerrite
MaterialFerrite, Steel
Number of Pins2
Weight10.007382 mg
Technical
Current Rating1.5 A
DC Current1.5 A
DC Resistance (DCR)80 mΩ
Frequency100 MHz
Impedance600 Ω
Max Current Rating1.5 A
Max DC Current1.5 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Circuits1
Number of Lines1
PackagingDigi-Reel®
Resistance90 mΩ
RMS Current (Irms)1.5 A
Saturation Current1.5 A
Schedule B8504500000
Series Resistance80 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.6 mm
Height1.1 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata BLM31PG601SN1L.

element14 APAC
Datasheet3 pages11 years ago
_legacy Avnet
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
TME
Datasheet3 pages18 years ago
Datasheet3 pages4 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
Upverter
Datasheet9 pages4 years ago
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages15 years ago
Future Electronics
Datasheet3 pages7 years ago
Datasheet8 pages8 years ago
Datasheet245 pages9 years ago
Factory Futures
Datasheet1 page11 years ago
Datasheet1 page11 years ago
iiiC
Datasheet1 page12 years ago
Arrow Electronics
Datasheet3 pages12 years ago
Jameco
Datasheet4 pages16 years ago
Farnell
Datasheet77 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago