TDK MPZ2012S601ATD25

Ferrite Beads Multi-Layer Power 600Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 Automotive AEC-Q200 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Core MaterialFerrite
MountSurface Mount
Weight5.499807 mg
Technical
DC Resistance (DCR)100 mΩ
Impedance600 Ω
Max Current Rating2 A
Max DC Current2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Lines1
PackagingCut Tape (CT)
Resistance100 mΩ
RMS Current (Irms)2 A
Schedule B8504500000
Series Resistance100 mΩ
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Height1.0414 mm
Length2 mm
Max Length2.2 mm
Max Width1.45 mm
Min Length1.8 mm
Min Width1.05 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK MPZ2012S601ATD25.

TDK
Datasheet4 pages5 years ago
Farnell
Datasheet10 pages7 years ago
Upverter
Datasheet10 pages11 years ago
Future Electronics
Datasheet19 pages11 years ago

Inventory History

3 month trend:
+39.00%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.03
$ 0.03
Stock
11,618,730
8,006,629
8,006,629
Authorized Distributors
14
14
14
Impedance
600 Ω
600 Ω
600 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
-
2 A
2 A
DC Resistance (DCR)
100 mΩ
100 mΩ
100 mΩ
Number of Lines
1
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK MPZ2012S601ATD25.

Related Parts

Descriptions

Descriptions of TDK MPZ2012S601ATD25 provided by its distributors.

Ferrite Beads Multi-Layer Power 600Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 Automotive AEC-Q200 T/R
Ferrite Bead, 0805 [2012 Metric], 600 Ohm, 2 A, 100 Milliohm, ± 25%
MPZ Series 2012 600 O 2 A 100 mO Surface Mount Ferrite Beads
CHIP BEAD FOR POWER LINE Ferrite Chip, 1 Function(s), 2A, 2 Pin(s)
100mΩ ±25% 600Ω@100MHz 0805 Ferrite Beads ROHS
Ferrite Core Bead 2mm 1.25mm 0.85mm General Application
Avnet Japan
FERRITE BEAD, 600R, 2A, 0805; Ferrite Case Style: 0805 [2012 Metric]; Impedance @ 100MHz: 600ohm; DC Current Rating: 2A; Product Range: MPZ Series; DC Resistance Max: 0.1ohm; Impedance Tolerance: ± 25%; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Core MaterialFerrite
MountSurface Mount
Weight5.499807 mg
Technical
DC Resistance (DCR)100 mΩ
Impedance600 Ω
Max Current Rating2 A
Max DC Current2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Lines1
PackagingCut Tape (CT)
Resistance100 mΩ
RMS Current (Irms)2 A
Schedule B8504500000
Series Resistance100 mΩ
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Height1.0414 mm
Length2 mm
Max Length2.2 mm
Max Width1.45 mm
Min Length1.8 mm
Min Width1.05 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK MPZ2012S601ATD25.

TDK
Datasheet4 pages5 years ago
Farnell
Datasheet10 pages7 years ago
Upverter
Datasheet10 pages11 years ago
Future Electronics
Datasheet19 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsAEC-Q200
RoHSCompliant