Murata BLM18AG601SN1D

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 500mA 380mOhm DCR 0603 Automotive Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Core MaterialFerrite
MaterialFerrite, Steel
Number of Pins2
Weight2.012816 mg
Technical
Current Rating200 mA
DC Current500 mA
DC Resistance (DCR)380 mΩ
Frequency100 MHz
Impedance600 Ω
Max Current Rating500 mA
Max DC Current500 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Circuits1
Number of Lines1
PackagingCut Tape
Resistance380 mΩ
RMS Current (Irms)500 mA
Schedule B8543706000
Series Resistance380 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Murata BLM18AG601SN1D.

Newark
Datasheet3 pages12 years ago
Datasheet3 pages15 years ago
TME
Datasheet3 pages16 years ago
Datasheet3 pages4 years ago
Upverter
Datasheet3 pages19 years ago
Factory Futures
Datasheet3 pages15 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
Future Electronics
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Datasheet245 pages9 years ago
iiiC
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet4 pages15 years ago
Farnell
Datasheet77 pages17 years ago

Inventory History

3 month trend:
-11.62%

Alternate Parts

Price @ 1000
$ 0.024
$ 0.026
$ 0.026
Stock
19,299,088
9,609,822
9,609,822
Authorized Distributors
20
15
15
Impedance
600 Ω
600 Ω
600 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
200 mA
200 mA
200 mA
DC Resistance (DCR)
380 mΩ
380 mΩ
380 mΩ
Number of Lines
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata BLM18AG601SN1D.

Related Parts

Descriptions

Descriptions of Murata BLM18AG601SN1D provided by its distributors.

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 500mA 380mOhm DCR 0603 Automotive Paper T/R
Ferrite Beads, 0603 [1608 Metric] , 600 Ohm, 500 mA, 380 Milliohms, ± 25 %
BLM Series 0603 600 Ohm 500 mA 0.38 Ohm DCR Surface Mount Ferrite Bead
600 Ohms 1 Ferrite Bead 0603 (1608 Metric) 500mA 380mOhm
SMD EMI Filters/Chip Ferrite Beads 0603 600 OHM
380mΩ ±25% 600Ω@100MHz 0603 Ferrite Beads ROHS
CHIP FERRITE BEAD Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s)
FERRITE BEAD, 0603 CASE, 600OHM; Ferrite Case Style: 0603 [1608 Metric]; Impedance @ 100MHz: 600ohm; DC Current Rating: 500mA; Product Range: EMIFIL BLM18A Series; DC Resistance Max: 0.38ohm; Impedance Tolerance: ± 25%; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Ferrite Mounting: SMD
Impedance Ohm = 600 / Frequency MHz = 100 / Current Rating mA = 500 / Maximum DC Resistance mOhm = 380 / Package Type = 0603 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = BLM / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1515679
  • BLM18AG 601 SN1D
  • BLM18AG-601-SN1D
  • BLM18AG601SN1D.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Core MaterialFerrite
MaterialFerrite, Steel
Number of Pins2
Weight2.012816 mg
Technical
Current Rating200 mA
DC Current500 mA
DC Resistance (DCR)380 mΩ
Frequency100 MHz
Impedance600 Ω
Max Current Rating500 mA
Max DC Current500 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Circuits1
Number of Lines1
PackagingCut Tape
Resistance380 mΩ
RMS Current (Irms)500 mA
Schedule B8543706000
Series Resistance380 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Murata BLM18AG601SN1D.

Newark
Datasheet3 pages12 years ago
Datasheet3 pages15 years ago
TME
Datasheet3 pages16 years ago
Datasheet3 pages4 years ago
Upverter
Datasheet3 pages19 years ago
Factory Futures
Datasheet3 pages15 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
Future Electronics
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Datasheet245 pages9 years ago
iiiC
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet4 pages15 years ago
Farnell
Datasheet77 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago