Diodes Inc. BC817-25-7-F

BC817 Series 45 V 800 mA NPN Surface Mount Small Signal Transistor - SOT23-3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage700 mV
Collector Emitter Voltage (VCEO)45 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
Max Breakdown Voltage150 V
Max Collector Current800 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation310 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingTape & Reel (TR)
PolarityNPN
Power Dissipation350 mW
Schedule B8541210080
Transition Frequency100 MHz
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC817-25-7-F.

Future Electronics
Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
Components Direct
Datasheet4 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages8 years ago
Datasheet7 pages8 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet4 pages15 years ago
DigiKey
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+49.82%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.032
$ 0.032
Stock
2,519,770
7,975,168
7,975,168
Authorized Distributors
11
10
10
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
800 mA
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
700 mV
hFE Min
-
160
160
Power Dissipation
350 mW
300 mW
300 mW

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BC817-25-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BC817-25-7-F provided by its distributors.

BC817 Series 45 V 800 mA NPN Surface Mount Small Signal Transistor - SOT23-3
Trans GP BJT NPN 45V 0.5A 350mW Automotive 3-Pin SOT-23 T/R
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
General Purpose Transistor Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BC817-25-7-F
TRANS, NPN, 45V, 0.5A, 0.31W; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 310mW; DC Collector Current: 500mA; DC Current Gain hFE: 160hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BC817 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage700 mV
Collector Emitter Voltage (VCEO)45 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
Max Breakdown Voltage150 V
Max Collector Current800 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation310 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingTape & Reel (TR)
PolarityNPN
Power Dissipation350 mW
Schedule B8541210080
Transition Frequency100 MHz
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC817-25-7-F.

Future Electronics
Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
Components Direct
Datasheet4 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages8 years ago
Datasheet7 pages8 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet4 pages15 years ago
DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages11 years ago