Diodes Inc. BC817-16-7-F

BC817-16 Series NPN 45 V 310 mW Small Signal Transistor Surface Mount - SOT-23-3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage700 mV
Collector Emitter Voltage (VCEO)45 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
Max Breakdown Voltage45 V
Max Collector Current800 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation310 mW
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation350 mW
Transition Frequency100 MHz
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC817-16-7-F.

Future Electronics
Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
Datasheet4 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages8 years ago
Datasheet7 pages8 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet4 pages14 years ago
DigiKey
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-2.42%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.034
$ 0.022
$ 0.022
$ 0.016
$ 0.022
Stock
3,975,455
4,941,784
2,053,260
2,008,309
951,638
36,475
Authorized Distributors
6
11
8
2
5
1
Mount
Surface Mount
-
-
-
Surface Mount
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
SOT-23-3
SOT-23
SOT-23-3
Polarity
NPN
NPN
NPN
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
45 V
45 V
-
Max Collector Current
800 mA
500 mA
500 mA
500 mA
800 mA
-
Transition Frequency
100 MHz
100 MHz
100 MHz
100 MHz
100 MHz
-
Collector Emitter Saturation Voltage
700 mV
700 mV
700 mV
700 mV
-
-
hFE Min
-
100
100
100
-
-
Power Dissipation
350 mW
300 mW
300 mW
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BC817-16-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BC817-16-7-F provided by its distributors.

BC817-16 Series NPN 45 V 310 mW Small Signal Transistor Surface Mount - SOT-23-3
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 45V 0.8A 3Pin SOT23 | Diodes Inc BC817-16-7-F
Trans GP BJT NPN 45V 0.5A 350mW 3-Pin SOT-23 T/R
General Purpose Transistor Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BC817-16-7-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage700 mV
Collector Emitter Voltage (VCEO)45 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
Max Breakdown Voltage45 V
Max Collector Current800 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation310 mW
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation350 mW
Transition Frequency100 MHz
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC817-16-7-F.

Future Electronics
Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
Datasheet4 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages8 years ago
Datasheet7 pages8 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet4 pages14 years ago
DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago