Diodes Inc. BC817-40-7-F

Trans NPN 45V 0.8A SOT23-3 / Trans Gp Bjt NPN 45V 0.5A 350MW 3-PIN SOT-23 T/r

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage700 mV
Collector Emitter Voltage (VCEO)45 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
Max Breakdown Voltage45 V
Max Collector Current800 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation310 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation350 mW
Schedule B8541210080
Transition Frequency100 MHz
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC817-40-7-F.

Newark
Datasheet4 pages14 years ago
Future Electronics
Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages8 years ago
Datasheet7 pages8 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet4 pages14 years ago
DigiKey
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-31.96%

Alternate Parts

Price @ 1000
$ 0.029
$ 0.031
$ 0.041
$ 0.038
$ 0.021
$ 0.02
$ 0.03
Stock
8,311,202
129,100,782
10,101,514
2,192,045
20,446,130
29,811
292,045
Authorized Distributors
11
15
10
9
10
1
7
Mount
Surface Mount
-
Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23
-
TO-236-3
SOT-23
-
TO-236-3
SOT-23
Polarity
NPN
NPN
-
NPN
NPN
-
-
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
45 V
-
45 V
-
Max Collector Current
800 mA
500 mA
500 mA
500 mA
-
500 mA
500 mA
Transition Frequency
100 MHz
-
100 MHz
100 MHz
-
170 MHz
-
Collector Emitter Saturation Voltage
700 mV
700 mV
-
-
-
-
-
hFE Min
-
250
-
-
-
-
-
Power Dissipation
350 mW
250 mW
-
350 mW
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BC817-40-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BC817-40-7-F provided by its distributors.

TRANS NPN 45V 0.8A SOT23-3 / Trans GP BJT NPN 45V 0.5A 350mW 3-Pin SOT-23 T/R
45V 310mW 250@100mA,1V 500mA NPN SOT-23-3 Bipolar Transistors - BJT ROHS
BC817-40 Series NPN 45 V 310 mW Small Signal Transisitor Surface Mount -SOT-23-3
DIODES INC. - BC817-40-7-F - Bipolar (BJT) Single Transistor, NPN, 45 V, 100 MHz, 310 mW, 500 mA, 250 hFE
Transistor NPN 0.8A 45V 250hfe SOT23 | Diodes Inc BC817-40-7-F
Transistor,NPN,45V,0.5A,SOT23-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency ft:100MHz; Power Dissipation
TRANSISTOR,NPN,45V,0.5A,SOT23-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 310mW; DC Collector Current: 500mA; DC Current Gain hFE: 250hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Gain Bandwidth ft Typ: 100MHz; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC817-40-7-F.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage700 mV
Collector Emitter Voltage (VCEO)45 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
Max Breakdown Voltage45 V
Max Collector Current800 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation310 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation350 mW
Schedule B8541210080
Transition Frequency100 MHz
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC817-40-7-F.

Newark
Datasheet4 pages14 years ago
Future Electronics
Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages8 years ago
Datasheet7 pages8 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet4 pages14 years ago
DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago