Diodes Inc. BAV99WQ-7-F

Rectifier Diode Small Signal Switching 75V 0.3A 4ns Automotive 3-Pin SOT-323 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Forward Current300 mA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)75 V
Min Operating Temperature-65 °C
PackagingTape & Reel
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current2.5 µA
Power Rating200 mW
Reverse Recovery Time4 ns
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV99WQ-7-F.

Farnell
Datasheet5 pages4 years ago
Diodes Inc SCT
Datasheet4 pages12 years ago
Technical Drawing5 pages7 years ago
Datasheet3 pages16 years ago

Inventory History

3 month trend:
+11.91%

Alternate Parts

Price @ 1000
$ 0.044
$ 0.027
$ 0.027
Stock
1,119,692
42,479,533
42,479,533
Authorized Distributors
8
12
12
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-23
SOT-23
Forward Voltage
-
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
300 mA
300 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BAV99WQ-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BAV99WQ-7-F provided by its distributors.

Rectifier Diode Small Signal Switching 75V 0.3A 4ns Automotive 3-Pin SOT-323 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.15A, 75V V(RRM), Silicon
Switching Diode, 75V, 0.15A, Sot-323 Rohs Compliant: Yes |Diodes Inc. BAV99WQ-7-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV99WQ7F

Technical Specifications

Physical
Case/PackageSOT-323
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Forward Current300 mA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)75 V
Min Operating Temperature-65 °C
PackagingTape & Reel
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current2.5 µA
Power Rating200 mW
Reverse Recovery Time4 ns
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV99WQ-7-F.

Farnell
Datasheet5 pages4 years ago
Diodes Inc SCT
Datasheet4 pages12 years ago
Technical Drawing5 pages7 years ago
Datasheet3 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Materials Sheet1 page15 years ago