Diodes Inc. BAV99W-7-F

Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight6.010099 mg
Technical
Average Rectified Current150 mA
Capacitance2 pF
Current Rating50 mA
Forward Current300 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)2 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)75 V
Max Reverse Voltage (DC)75 V
Max Surge Current2 A
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current2.5 µA
Power Dissipation200 mW
Power Rating200 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Voltage Rating (DC)75 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV99W-7-F.

Diodes Inc SCT
Datasheet4 pages12 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet3 pages16 years ago
DigiKey
Datasheet3 pages17 years ago
Future Electronics
Datasheet5 pages1 year ago
Datasheet4 pages5 years ago
iiiC
Datasheet4 pages12 years ago
Jameco
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-19.09%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.032
$ 0.032
Stock
27,952,703
40,263,913
40,263,913
Authorized Distributors
12
12
12
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-23
SOT-23
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
150 mA
300 mA
300 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BAV99W-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BAV99W-7-F provided by its distributors.

Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.15A, 75V V(RRM), Silicon
BAV99W Series 2 A 75 V 200 mW Dual Surface Mount Switching Diode - SOT-323
Diode Schottky 40V 0.75A 3Pin SOT23 | Diodes Inc BAV99W-7-F
Diode Switching 75 Volt 0.3A 3-Pin SOT-323 Tape and Reel
DIODE, SW DUAL, 75V, 0.2W, SC70-3; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 75V; Forward Current If(AV): 150mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current Ifsm Max: 2A; Operating Temperature Max: 150°C; Diode Case Style: SOT-323; No. of Pins: 3Pins; Product Range: BAV99 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Diode Type: Switching; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV99W-7-F.
  • BAV99W7F

Technical Specifications

Physical
Case/PackageSOT-323
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight6.010099 mg
Technical
Average Rectified Current150 mA
Capacitance2 pF
Current Rating50 mA
Forward Current300 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)2 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)75 V
Max Reverse Voltage (DC)75 V
Max Surge Current2 A
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current2.5 µA
Power Dissipation200 mW
Power Rating200 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Voltage Rating (DC)75 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV99W-7-F.

Diodes Inc SCT
Datasheet4 pages12 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet3 pages16 years ago
DigiKey
Datasheet3 pages17 years ago
Future Electronics
Datasheet5 pages1 year ago
Datasheet4 pages5 years ago
iiiC
Datasheet4 pages12 years ago
Jameco
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page15 years ago