Diodes Inc. BAV70W-7-F

Rectifier Diode Small Signal Switching Si 75V 0.3A 4ns 3-Pin SOT-323 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight6.010099 mg
Technical
Average Rectified Current150 mA
Capacitance2 pF
Current Rating50 mA
Element ConfigurationCommon Cathode
Forward Current150 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)1 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)75 V
Max Reverse Voltage (DC)75 V
Max Surge Current2 A
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current2.5 µA
Power Dissipation200 mW
Power Rating200 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Schedule B8541100070
Voltage Rating (DC)75 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV70W-7-F.

_legacy Avnet
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages11 years ago
Mouser
Datasheet3 pages17 years ago
TME
Datasheet5 pages6 years ago
Diodes Inc SCT
Datasheet5 pages6 years ago
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet5 pages8 years ago
iiiC
Datasheet5 pages11 years ago
Jameco
Datasheet4 pages15 years ago

Inventory History

3 month trend:
-36.33%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.026
$ 0.026
Stock
2,921,687
6,512,030
6,512,030
Authorized Distributors
12
11
11
Mount
Surface Mount
-
-
Case/Package
SOT-323
SOT-323-3
SOT-323-3
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
150 mA
200 mA
200 mA
Max Reverse Leakage Current
-
5 µA
5 µA
Reverse Recovery Time
4 ns
6 ns
6 ns

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BAV70W-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BAV70W-7-F provided by its distributors.

Rectifier Diode Small Signal Switching Si 75V 0.3A 4ns 3-Pin SOT-323 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.15A, 75V V(RRM), Silicon
BAV70W Series 2 A 75 V 200 mW Dual Surface Mount Switching Diode - SOT-323
Fast Switching Diode Sot323 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAV70W-7-F
75V 200mW Dual Common Cathode 1.25V@150mA 4ns 150mA SOT-323(SC-70) Switching Diode ROHS
DIODE, SMALL SIGNAL, 75V, 0.3A, SOT-323; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 75V; Forward Current If(AV): 300mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 4ns; Fo

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV70W7F

Technical Specifications

Physical
Case/PackageSOT-323
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight6.010099 mg
Technical
Average Rectified Current150 mA
Capacitance2 pF
Current Rating50 mA
Element ConfigurationCommon Cathode
Forward Current150 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)1 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)75 V
Max Reverse Voltage (DC)75 V
Max Surge Current2 A
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current2.5 µA
Power Dissipation200 mW
Power Rating200 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Schedule B8541100070
Voltage Rating (DC)75 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV70W-7-F.

_legacy Avnet
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages11 years ago
Mouser
Datasheet3 pages17 years ago
TME
Datasheet5 pages6 years ago
Diodes Inc SCT
Datasheet5 pages6 years ago
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet5 pages8 years ago
iiiC
Datasheet5 pages11 years ago
Jameco
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant